-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(640387-8) 08P MTA156 HDR ASSY SQ R/A R/B
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F3770
|
Newark | Wire-Board Connector Header 8 Position, 3.96Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Mta-156 Series Rohs Compliant: Yes |Amp Te Connectivity 640387-8 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5620 / $0.6790 | Buy Now |
DISTI #
A19936-ND
|
DigiKey | CONN HEADER R/A 8POS 3.96MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
378 In Stock |
|
$0.5046 / $0.9700 | Buy Now |
DISTI #
640387-8
|
Avnet Americas | Conn Wire to Board HDR 8 POS 3.96mm Solder RA Thru-Hole - Bulk (Alt: 640387-8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$0.4763 / $0.5732 | Buy Now |
|
Future Electronics | MTA-156 Series 8 Position 3.96 mm Pitch Right Angle Male Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$0.4750 / $0.5150 | Buy Now |
|
Future Electronics | MTA-156 Series 8 Position 3.96 mm Pitch Right Angle Male Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$0.4750 / $0.5150 | Buy Now |
DISTI #
AMP640387-8
|
Heilind Electronics | 08P MTA156 HDR ASSY SQ R/A R/B | Americas - 101 in Stock |
|
$0.3721 / $0.6407 | Buy Now |
|
Onlinecomponents.com | 08P MTA156 HDR ASSY SQ R/A R/B RoHS: Compliant |
528 In Stock 2500 On Order |
|
$0.4059 / $0.6378 | Buy Now |
DISTI #
69835104
|
Verical | Conn Wire to Board HDR 8 POS 3.96mm Solder RA Thru-Hole Package Min Qty: 100 Package Multiple: 25 Date Code: 2329 | Americas - 525 |
|
$0.7231 / $0.8858 | Buy Now |
|
Quest Components | 8 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 405 |
|
$0.5582 / $1.3955 | Buy Now |
DISTI #
640387-8
|
TTI | Headers & Wire Housings POLARIZED HDR RA 8P Square post tin RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 5587 In Stock |
|
$0.4160 / $0.6180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640387-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640387-8
TE Connectivity
(640387-8) 08P MTA156 HDR ASSY SQ R/A R/B
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.3 inch | |
Body Depth | 0.425 inch | |
Body Length | 1.248 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 640387-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 640387-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-641210-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 640387-8 vs 3-641210-8 |
3-644759-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 640387-8 vs 3-644759-8 |
35978-0820 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle, | Molex | 640387-8 vs 35978-0820 |
640384-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 640387-8 vs 640384-8 |
640387-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 640387-8 vs 640387-8 |
HTSW-108-26-G-S | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | Samtec Inc | 640387-8 vs HTSW-108-26-G-S |
641210-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 640387-8 vs 641210-8 |
647581-8 | 08P MTA156 HDR ASSY FL/VRT SN | TE Connectivity | 640387-8 vs 647581-8 |
640383-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 640387-8 vs 640383-8 |
3-641121-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 640387-8 vs 3-641121-8 |