Part Details for 72907-002 by Amphenol FCi
Overview of 72907-002 by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72907-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 680 |
|
$3.7500 / $7.5000 | Buy Now |
Part Details for 72907-002
72907-002 CAD Models
72907-002 Part Data Attributes:
|
72907-002
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
72907-002
Amphenol FCi
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for 72907-002
This table gives cross-reference parts and alternative options found for 72907-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72907-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPT-02-03.0-01-L-V | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 72907-002 vs UPT-02-03.0-01-L-V |
3-1376128-2 | CONNECTOR, 2 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 72907-002 vs 3-1376128-2 |
A-42819-2311 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 72907-002 vs A-42819-2311 |
MWWS156-02-D_E | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, | Pancon Corporation | 72907-002 vs MWWS156-02-D_E |
10127720-021LF | Board Connector, 2 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 72907-002 vs 10127720-021LF |
0908580047 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 72907-002 vs 0908580047 |
009090020111805 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | KYOCERA Corporation | 72907-002 vs 009090020111805 |
30070-0235 | Board Connector, 2 Contact(s), Right Angle, Solder Terminal, Locking | Molex | 72907-002 vs 30070-0235 |
10131318-021210PLF | Board Connector, 2 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 72907-002 vs 10131318-021210PLF |
46007-2202 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 72907-002 vs 46007-2202 |