-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC5663
|
Newark | Mmcx Jack Ra Pcb Mount Rohs Compliant: Yes |Molex 73415-1001 (Alternate Part Number: 800755970708 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3200 |
|
$3.6900 / $5.1500 | Buy Now |
DISTI #
74AC3273
|
Newark | Rf Coax Conn, Mmcx, Jack, 50 Ohm, Pcb, Connector Type, mmcx Coaxial, Connector Body Style, right Angle Jack, Coaxial Termination, through Hole Right Angle, Impedance,50Ohm, Coaxial Cable Types, Contact Material, beryllium Copper, Rohs Compliant: Yes |Molex 73415-1001 (Alternate Part Number: 800755970708 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 471 |
|
$3.6900 / $5.1500 | Buy Now |
DISTI #
32M0805
|
Newark | Rf Coax Conn, Mmcx, Jack, 50 Ohm, Pcb, Connector Type:Mmcx Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Molex 73415-1001 (Alternate Part Number: 800755970708 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1700 | Buy Now |
DISTI #
78AC1826
|
Newark | Connectors Right Angle Jack Pcb |Molex 73415-1001 (Alternate Part Number: 800755970708 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7400 / $5.1500 | Buy Now |
DISTI #
0734151001
|
Avnet Americas | Conn MMCX Receptacle 0 to 6GHz 50 Ohm Solder RA Through Hole Gold - Trays (Alt: 0734151001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 3200 |
|
$2.6778 | Buy Now |
DISTI #
538-73415-1001
|
Mouser Electronics | RF Connectors / Coaxial Connectors RIGHT ANGLE JACK PCB RoHS: Compliant | 3758 |
|
$2.9700 / $4.5400 | Buy Now |
|
Onlinecomponents.com | Conn MMCX RCP 50Ohm Solder RA Thru-Hole Gold Tray RoHS: Compliant |
73178 Partner Stock |
|
$2.6100 / $3.4000 | Buy Now |
|
Quest Components | RF MMCX CONNECTOR, 1 CONTACT(S), FEMALE, BOARD MOUNT, SOLDER TERMINAL, LOCKING, JACK | 2036 |
|
$3.2370 / $6.4740 | Buy Now |
|
Quest Components | RF MMCX CONNECTOR, 1 CONTACT(S), FEMALE, BOARD MOUNT, SOLDER TERMINAL, LOCKING, JACK | 156 |
|
$5.7090 / $10.3800 | Buy Now |
DISTI #
73415-1001
|
TTI | RF Connectors / Coaxial Connectors RIGHT ANGLE JACK PCB pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 7836 In Stock |
|
$2.7000 / $4.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73415-1001
Molex
Buy Now
Datasheet
|
Compare Parts:
73415-1001
Molex
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.15 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.138 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.1232 N | |
Insertion Loss | 0.2 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.35 | |
Withdrawl Force-Min | 5.96032 N |
This table gives cross-reference parts and alternative options found for 73415-1001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73415-1001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1408152-2 | MMCX PCB EDGE MOUNT JACK | TE Connectivity | 73415-1001 vs 1408152-2 |
CONMMCX002-SMD | RF MMCX Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Surface Mount Terminal, Jack | TE Connectivity | 73415-1001 vs CONMMCX002-SMD |