-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-CBF SMD EMI Suppression Ferrite Bead
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2360
|
Newark | Ferrite Bead, 0.025Ohm, 3A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:10Ohm, Dc Current Rating:3A, Product Range:We-Cbf Series, Dc Resistance Max:0.025Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Qualification:- Rohs Compliant: Yes |Wurth Elektronik 742792011 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
24AC5577
|
Newark | Ferrite Bead, 10R, 3A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance @ 100Mhz:10Ohm, Dc Current Rating:3A, Product Range:We-Cbf Series, Dc Resistance Max:0.025Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Wurth Elektronik 742792011 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1580 | Buy Now |
DISTI #
732-4635-1-ND
|
DigiKey | FERRITE BEAD 10 OHM 0805 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15362 In Stock |
|
$0.1520 / $0.2300 | Buy Now |
DISTI #
710-742792011
|
Mouser Electronics | Ferrite Beads WE-CBF 0805 1000MHz 10Ohm 3000mA AEC-Q200 RoHS: Compliant | 7087 |
|
$0.1520 / $0.2300 | Buy Now |
|
Bristol Electronics | 1621 |
|
RFQ | ||
|
Quest Components | 1296 |
|
$0.2600 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742792011
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742792011
Wurth Elektronik
WE-CBF SMD EMI Suppression Ferrite Bead
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case Code | 0805 | |
Construction | Multi-Layer | |
DC Resistance-Max | 0.025 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 10 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 3 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for 742792011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 742792011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBPY00201209500Y00 | Ferrite Chip, 2 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | Pulse Electronics Corporation | 742792011 vs BBPY00201209500Y00 |
CB05YTYH420 | Ferrite Bead | Viking Tech Corp | 742792011 vs CB05YTYH420 |