-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC1G86; 74AHCT1G86 - 2-input EXCLUSIVE-OR gate@en-us TSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1184
|
Newark | Xor Gate, Single, 2 I/P, Sc-74A, Logic Family/Base Number:74Ahc1G86, Logic Type:Xor Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Sc-74A, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74AHC1G86GV,125 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2004 |
|
$0.0730 / $0.3500 | Buy Now |
DISTI #
1727-4201-1-ND
|
DigiKey | IC GATE XOR 1CH 2-INP SC74A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3681 In Stock |
|
$0.0311 / $0.3300 | Buy Now |
DISTI #
74AHC1G86GV,125
|
Avnet Americas | XOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: 74AHC1G86GV,125) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0267 / $0.0318 | Buy Now |
DISTI #
74AHC1G86GV,125
|
Avnet Americas | XOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: 74AHC1G86GV,125) RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0267 / $0.0318 | Buy Now |
DISTI #
771-AHC1G86GV125
|
Mouser Electronics | Logic Gates 74AHC1G86GV/SOT753/SO5 RoHS: Compliant | 6219 |
|
$0.0310 / $0.3300 | Buy Now |
DISTI #
V72:2272_06481865
|
Arrow Electronics | XOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R RoHS: Compliant Min Qty: 2849 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2246 Container: Cut Strips | Americas - 14080 |
|
$0.0309 / $0.0351 | Buy Now |
DISTI #
A03:0893_00161763
|
Arrow Electronics | XOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2351 | Asia - 12000 |
|
$0.0278 / $0.0315 | Buy Now |
DISTI #
E02:0323_00161763
|
Arrow Electronics | XOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2343 | Europe - 3000 |
|
$0.0338 / $0.0520 | Buy Now |
|
Future Electronics | 74AHC Series 5.5 V High Speed 2-Input EXCLUSIVE-OR Gate - SC-74A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 39000Reel |
|
$0.0262 / $0.0304 | Buy Now |
|
Future Electronics | 74AHC Series 5.5 V High Speed 2-Input EXCLUSIVE-OR Gate - SC-74A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 3000Reel |
|
$0.0270 / $0.0311 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHC1G86GV,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC1G86GV,125
Nexperia
74AHC1G86; 74AHCT1G86 - 2-input EXCLUSIVE-OR gate@en-us TSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SC-74A, SOT-753, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT753 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | XOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 18.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for 74AHC1G86GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC1G86GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1G86GV,125 | 74AHC(T)1G86 - 2-input EXCLUSIVE-OR gate TSOP 5-Pin | NXP Semiconductors | 74AHC1G86GV,125 vs 74AHC1G86GV,125 |
74HC1G86GV | XOR Gate | Nexperia | 74AHC1G86GV,125 vs 74HC1G86GV |
74HC1G86GV,125 | 74HC(T)1G86 - 2-input EXCLUSIVE-OR gate TSOP 5-Pin | NXP Semiconductors | 74AHC1G86GV,125 vs 74HC1G86GV,125 |
74HC1G86GV | IC HC/UH SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SC-74A, 5 PIN, Gate | NXP Semiconductors | 74AHC1G86GV,125 vs 74HC1G86GV |
74AHC1G86GV | XOR Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74AHC1G86GV,125 vs 74AHC1G86GV |
74AHC1G86GV | IC AHC SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SC-74A, SOT-753, 5 PIN, Gate | NXP Semiconductors | 74AHC1G86GV,125 vs 74AHC1G86GV |
MC74VHC1G86DTT1 | AHC/VHC SERIES, 2-INPUT XOR GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | 74AHC1G86GV,125 vs MC74VHC1G86DTT1 |
74HC1G86GV,125 | 74HC1G86; 74HCT1G86 - 2-input EXCLUSIVE-OR gate@en-us TSOP 5-Pin | Nexperia | 74AHC1G86GV,125 vs 74HC1G86GV,125 |