Part Details for 74HC1G86GW,165 by NXP Semiconductors
Overview of 74HC1G86GW,165 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 74HC1G86GW,165
74HC1G86GW,165 CAD Models
74HC1G86GW,165 Part Data Attributes
|
74HC1G86GW,165
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC1G86GW,165
NXP Semiconductors
74HC(T)1G86 - 2-input EXCLUSIVE-OR gate TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SC-88A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | XOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for 74HC1G86GW,165
This table gives cross-reference parts and alternative options found for 74HC1G86GW,165. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC1G86GW,165, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1G86GW,165 | 74AHC(T)1G86 - 2-input EXCLUSIVE-OR gate TSSOP 5-Pin | NXP Semiconductors | 74HC1G86GW,165 vs 74AHC1G86GW,165 |
74AHC1G86GW,125 | 74AHC(T)1G86 - 2-input EXCLUSIVE-OR gate TSSOP 5-Pin | NXP Semiconductors | 74HC1G86GW,165 vs 74AHC1G86GW,125 |
935245790125 | IC HC/UH SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | 74HC1G86GW,165 vs 935245790125 |
HD74HC1G86-EL | XOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, CMPAK-5 | Hitachi Ltd | 74HC1G86GW,165 vs HD74HC1G86-EL |
MC74VHC1G86DFT1 | AHC/VHC SERIES, 2-INPUT XOR GATE, PDSO5, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | 74HC1G86GW,165 vs MC74VHC1G86DFT1 |
HD74HC1G86 | XOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, CMPAK-5 | Hitachi Ltd | 74HC1G86GW,165 vs HD74HC1G86 |