Part Details for 74F537QC by Texas Instruments
Overview of 74F537QC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74F537QC
74F537QC CAD Models
74F537QC Part Data Attributes
|
74F537QC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F537QC
Texas Instruments
F/FAST SERIES, DECIMAL DECODER/DRIVER, CONFIGURABLE OUTPUT, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCJ, LDCC20,.4SQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | CONFIGURABLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 66 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for 74F537QC
This table gives cross-reference parts and alternative options found for 74F537QC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F537QC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H161FNR2 | 10H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC20, PLASTIC, LCC-20 | onsemi | 74F537QC vs MC10H161FNR2 |
M74HC4543C1R | HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PQCC20, CC-20 | STMicroelectronics | 74F537QC vs M74HC4543C1R |
MC10162FNR2 | Decoder/Driver, 10K Series, Inverted Output, ECL, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | 74F537QC vs MC10162FNR2 |
MC10H162FNG | 10H SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PQCC20, LEAD FREE, PLASTIC, LCC-20 | onsemi | 74F537QC vs MC10H162FNG |
M74HC4511C1R | HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PQCC20, CC-20 | STMicroelectronics | 74F537QC vs M74HC4511C1R |
SN74LS249FN | Seven Segment Decoder/Driver, LS Series, True Output, TTL, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | 74F537QC vs SN74LS249FN |
SN74ALS156FN | ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC20 | Texas Instruments | 74F537QC vs SN74ALS156FN |
MC10H171FN | 10H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC20, PLASTIC, LCC-20 | onsemi | 74F537QC vs MC10H171FN |
T74LS139C1 | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC20, PLASTIC, LCC-20 | STMicroelectronics | 74F537QC vs T74LS139C1 |
SN74LS137FN | Decoder/Driver, LS Series, Inverted Output, TTL, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | 74F537QC vs SN74LS137FN |