-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74ABT245 - Octal transceiver with direction pin; 3-state@en-us SOP 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8480
|
Newark | Transceiver, Non Inverting, -40To85Deg C Rohs Compliant: Yes |Nexperia 74ABT245D,623 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1182 |
|
$0.3710 / $0.9050 | Buy Now |
DISTI #
1727-5911-1-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 20SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3250 In Stock |
|
$0.3202 / $0.9200 | Buy Now |
DISTI #
74ABT245D,623
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin SO T/R - Tape and Reel (Alt: 74ABT245D,623) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2908 / $0.3471 | Buy Now |
DISTI #
771-74ABT245D-T
|
Mouser Electronics | Bus Transceivers 74ABT245D/SOT163/SO20 RoHS: Compliant | 3271 |
|
$0.3200 / $0.8900 | Buy Now |
|
Future Electronics | 74ABT Series 5.5V 3-State Octal Transceiver with Direction Pin - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 8000Reel |
|
$0.2900 / $0.3100 | Buy Now |
|
Future Electronics | 74ABT Series 5.5V 3-State Octal Transceiver with Direction Pin - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.2900 / $0.3100 | Buy Now |
|
Rochester Electronics | 74ABT245D - Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 22891 |
|
$0.2617 / $0.3079 | Buy Now |
DISTI #
74ABT245D.623
|
TME | IC: digital, 3-state,8bit,octal,transceiver, BiCMOS,TTL, SMD Min Qty: 1 | 0 |
|
$0.3730 / $0.8450 | RFQ |
DISTI #
74ABT245D,623
|
Avnet Silica | Bus XCVR Single 8-CH 3-ST 20-Pin SO T/R (Alt: 74ABT245D,623) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
DISTI #
74ABT245D,623
|
EBV Elektronik | Bus XCVR Single 8-CH 3-ST 20-Pin SO T/R (Alt: 74ABT245D,623) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ABT245D,623
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ABT245D,623
Nexperia
74ABT245 - Octal transceiver with direction pin; 3-state@en-us SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1991-04-23 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74ABT245D,623. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT245D,623, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT2245DW | Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | 74ABT245D,623 vs SN74ABT2245DW |
SN74ABT2245DWG4 | Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | 74ABT245D,623 vs SN74ABT2245DWG4 |
SN74ABT2245DWR | Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | 74ABT245D,623 vs SN74ABT2245DWR |
SN74ABT2245DWE4 | Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | 74ABT245D,623 vs SN74ABT2245DWE4 |
74ABT245D | Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 | Nexperia | 74ABT245D,623 vs 74ABT245D |
N74ABT245D-T | IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | 74ABT245D,623 vs N74ABT245D-T |
SN74ABT245DW | Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, PLASTIC, SO-20 | Rochester Electronics LLC | 74ABT245D,623 vs SN74ABT245DW |
SN74ABT2245DWRE4 | Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | 74ABT245D,623 vs SN74ABT2245DWRE4 |
74ABT245D,602 | 74ABT245 - Octal transceiver with direction pin; 3-state@en-us SOP 20-Pin | Nexperia | 74ABT245D,623 vs 74ABT245D,602 |
SN74ABTR2245DWRE4 | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 | Texas Instruments | 74ABT245D,623 vs SN74ABTR2245DWRE4 |