Part Details for 74AUP1G07GF/S500,132 by NXP Semiconductors
Overview of 74AUP1G07GF/S500,132 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74AUP1G07GF/S500,132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74AUP1G07GF - Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, XSON6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 683668 |
|
$0.0738 / $0.0868 | Buy Now |
Part Details for 74AUP1G07GF/S500,132
74AUP1G07GF/S500,132 CAD Models
74AUP1G07GF/S500,132 Part Data Attributes:
|
74AUP1G07GF/S500,132
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G07GF/S500,132
NXP Semiconductors
Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | VSON, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 1 mm | |
Logic IC Type | BUFFER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Propagation Delay (tpd) | 20.7 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Width | 1 mm |
Alternate Parts for 74AUP1G07GF/S500,132
This table gives cross-reference parts and alternative options found for 74AUP1G07GF/S500,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G07GF/S500,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G17GM-H | IC AUP/ULP/V SERIES, 1-INPUT NON-INVERT GATE, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6, Gate | NXP Semiconductors | 74AUP1G07GF/S500,132 vs 74AUP1G17GM-H |
SN74AUP1G34DCKR | Single 0.8-V to 3.6-V low power buffer 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G07GF/S500,132 vs SN74AUP1G34DCKR |
74LVC1G34GF,132 | 74LVC1G34 - Single buffer@en-us SON 6-Pin | Nexperia | 74AUP1G07GF/S500,132 vs 74LVC1G34GF,132 |
SN74AUP1G17DBVTG4 | AUP/ULP/V SERIES, 1-INPUT NON-INVERT GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | 74AUP1G07GF/S500,132 vs SN74AUP1G17DBVTG4 |
74AUP1G17GW | IC AUP/ULP/V SERIES, 1-INPUT NON-INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | 74AUP1G07GF/S500,132 vs 74AUP1G17GW |
935291764132 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74AUP1G07GF/S500,132 vs 935291764132 |
SN74AUP1G17DRLRG4 | AUP/ULP/V SERIES, 1-INPUT NON-INVERT GATE, PDSO5, GREEN, PLASTIC, SOT-553, 5 PIN | Texas Instruments | 74AUP1G07GF/S500,132 vs SN74AUP1G17DRLRG4 |
74AUP1G34FW5-7 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, 0.35 MM PITCH, GREEN, DFN-6 | Diodes Incorporated | 74AUP1G07GF/S500,132 vs 74AUP1G34FW5-7 |
SN74AUP1G34DRLR | Single 0.8-V to 3.6-V low power buffer 5-SOT-5X3 -40 to 85 | Texas Instruments | 74AUP1G07GF/S500,132 vs SN74AUP1G34DRLR |
SN74AUP1G34DBVR | Single 0.8-V to 3.6-V low power buffer 5-SOT-23 -40 to 85 | Texas Instruments | 74AUP1G07GF/S500,132 vs SN74AUP1G34DBVR |