Part Details for 74FR9245MSA by Fairchild Semiconductor Corporation
Overview of 74FR9245MSA by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74FR9245MSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74FR9245MSA-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 24SSOP Min Qty: 342 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1508 In Stock |
|
$0.8800 | Buy Now |
|
Rochester Electronics | 74FR9245 - 9-Bit Bidirectional Transceiver with 3-STATE Outputs ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1508 |
|
$0.7543 / $0.8874 | Buy Now |
Part Details for 74FR9245MSA
74FR9245MSA CAD Models
74FR9245MSA Part Data Attributes:
|
74FR9245MSA
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74FR9245MSA
Fairchild Semiconductor Corporation
Bus Transceiver, FR/FASTR Series, 1-Func, 9-Bit, True Output, TTL, PDSO24, 5.30 MM, EIAJ TYPE2, SSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, EIAJ TYPE2, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FR/FASTR | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.2 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 115 mA | |
Prop. Delay@Nom-Sup | 5.8 ns | |
Propagation Delay (tpd) | 8.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for 74FR9245MSA
This table gives cross-reference parts and alternative options found for 74FR9245MSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FR9245MSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FR9245MSAC | Bus Transceiver, FR/FASTR Series, 1-Func, 9-Bit, True Output, PDSO24, EIAJ TYPE2, PLASTIC, SSOP-24 | Fairchild Semiconductor Corporation | 74FR9245MSA vs 74FR9245MSAC |
74FR9245MSACX | Bus Transceiver, FR/FASTR Series, 1-Func, 9-Bit, True Output, PDSO24, EIAJ TYPE2, PLASTIC, SSOP-24 | Fairchild Semiconductor Corporation | 74FR9245MSA vs 74FR9245MSACX |
74FR9245MSA | FR/FASTR SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, EIAJ TYPE2, PLASTIC, SSOP-24 | Texas Instruments | 74FR9245MSA vs 74FR9245MSA |