Part Details for 74HC20D,653 by NXP Semiconductors
Overview of 74HC20D,653 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 74HC20D,653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC20D,653-954-ND
|
DigiKey | IC GATE NAND Min Qty: 3390 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13906 In Stock |
|
$0.0900 | Buy Now |
|
Rochester Electronics | 74HC20D - NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 13906 |
|
$0.0760 / $0.0894 | Buy Now |
DISTI #
SMC-74HC20D,653
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1004 Container: Tape & Reel | 1087 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 5337 |
|
RFQ | |
|
Chip1Cloud | IC GATE NAND 2CH 4-INP 14-SO | 2500 |
|
RFQ | |
DISTI #
4267577
|
Farnell | RoHS: Compliant Min Qty: 2699 Container: Each | 0 |
|
$0.1928 | Buy Now |
Part Details for 74HC20D,653
74HC20D,653 CAD Models
74HC20D,653 Part Data Attributes:
|
74HC20D,653
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC20D,653
NXP Semiconductors
74HC(T)20 - Dual 4-input NAND gate SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOT-108-1, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC20D,653
This table gives cross-reference parts and alternative options found for 74HC20D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC20D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC20MTG4 | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74HC20D,653 vs CD74HC20MTG4 |
TC74HC20AFN | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | 74HC20D,653 vs TC74HC20AFN |
74HC20D,653 | 74HC20 - Dual 4-input NAND gate@en-us SOIC 14-Pin | Nexperia | 74HC20D,653 vs 74HC20D,653 |
MM74HC20M | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate | National Semiconductor Corporation | 74HC20D,653 vs MM74HC20M |
74HC20D-T | NAND Gate | Nexperia | 74HC20D,653 vs 74HC20D-T |
CD74HC20QDRQ1 | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | 74HC20D,653 vs CD74HC20QDRQ1 |
MC74HC20DDR2 | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | 74HC20D,653 vs MC74HC20DDR2 |
HD74HC20RPEL | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | 74HC20D,653 vs HD74HC20RPEL |
SN74HC20NSRE4 | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SO-14 | Texas Instruments | 74HC20D,653 vs SN74HC20NSRE4 |
CD74HC20M96 | 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -55 to 125 | Texas Instruments | 74HC20D,653 vs CD74HC20M96 |