-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4020; 74HCT4020 - 14-stage binary ripple counter@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2944
|
Newark | Ic, Cmos Rohs Compliant: Yes |Nexperia 74HC4020D,653 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2310 / $0.3000 | Buy Now |
DISTI #
37AH6107
|
Newark | 74Hc4020D/Sot109/So16 Rohs Compliant: Yes |Nexperia 74HC4020D,653 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1680 | Buy Now |
DISTI #
1727-6328-1-ND
|
DigiKey | IC BINARY COUNTER 14-BIT 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1963 / $0.5900 | Buy Now |
DISTI #
74HC4020D,653
|
Avnet Americas | Counter Single 14-Bit Binary UP 16-Pin SO T/R - Tape and Reel (Alt: 74HC4020D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 2500 |
|
$0.1563 / $0.1676 | Buy Now |
DISTI #
771-74HC4020D-T
|
Mouser Electronics | Counter ICs 74HC4020D/SOT109/SO16 RoHS: Compliant | 6626 |
|
$0.1940 / $0.4100 | Buy Now |
DISTI #
V36:1790_06493328
|
Arrow Electronics | Counter Single 14-Bit Binary UP 16-Pin SO RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2331 | Americas - 5000 |
|
$0.1816 / $0.1924 | Buy Now |
DISTI #
V72:2272_06493328
|
Arrow Electronics | Counter Single 14-Bit Binary UP 16-Pin SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2323 Container: Cut Strips | Americas - 4725 |
|
$0.1968 / $0.3363 | Buy Now |
|
Future Electronics | 74HC Series 6 V SMT 14-Stage Binary Ripple Counter - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.1490 / $0.1610 | Buy Now |
|
Future Electronics | 74HC Series 6 V SMT 14-Stage Binary Ripple Counter - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1760 / $0.1880 | Buy Now |
DISTI #
71284869
|
Verical | Counter Single 14-Bit Binary UP 16-Pin SO RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2331 | Americas - 5000 |
|
$0.1816 / $0.1924 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4020D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4020D,653
Nexperia
74HC4020; 74HCT4020 - 14-stage binary ripple counter@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | OUTPUTS FROM 12 STAGES AVAILABLE | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 42 ns | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
fmax-Min | 20 MHz |
This table gives cross-reference parts and alternative options found for 74HC4020D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4020D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC4020AFN | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Counter | Toshiba America Electronic Components | 74HC4020D,653 vs TC74HC4020AFN |