-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G02 - Single 2-input NOR gate@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2511
|
Newark | Nor Gate, 2 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC1G02GM,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3025 |
|
$0.1180 / $0.3850 | Buy Now |
DISTI #
1727-3968-1-ND
|
DigiKey | IC GATE NOR 1CH 2-INP 6XSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1844 In Stock |
|
$0.0626 / $0.3700 | Buy Now |
DISTI #
74LVC1G02GM,115
|
Avnet Americas | NOR Gate 1-Element 2-IN CMOS 6-Pin XSON T/R - Tape and Reel (Alt: 74LVC1G02GM,115) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0559 / $0.0668 | Buy Now |
DISTI #
771-LVC1G02GM115
|
Mouser Electronics | Logic Gates 74LVC1G02GM/SOT886/XSON6 RoHS: Compliant | 4723 |
|
$0.0620 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0610 | Buy Now |
|
Rochester Electronics | 74LVC1G02GM - NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, XSON6 RoHS: Compliant Status: Active Min Qty: 1 | 150000 |
|
$0.0553 / $0.0650 | Buy Now |
DISTI #
74LVC1G02GM,115
|
Avnet Americas | NOR Gate 1-Element 2-IN CMOS 6-Pin XSON T/R - Tape and Reel (Alt: 74LVC1G02GM,115) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0559 / $0.0668 | Buy Now |
DISTI #
74LVC1G02GM,115
|
Avnet Asia | NOR Gate 1-Element 2-IN CMOS 6-Pin XSON T/R (Alt: 74LVC1G02GM,115) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1788 / $0.2000 | Buy Now |
DISTI #
74LVC1G02GM,115
|
Avnet Silica | NOR Gate 1-Element 2-IN CMOS 6-Pin XSON T/R (Alt: 74LVC1G02GM,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days | Silica - 40000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | XSON-6(1x1.5) Gates ROHS | 260 |
|
$0.0869 / $0.1603 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G02GM,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G02GM,115
Nexperia
74LVC1G02 - Single 2-input NOR gate@en-us SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | XSON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G02GM,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G02GM,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G02FZ4-7 | NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6, ROHS COMPLIANT, DFN-1410, 6 PIN | Diodes Incorporated | 74LVC1G02GM,115 vs 74LVC1G02FZ4-7 |
74LVC1G02GM,132 | 74LVC1G02 - Single 2-input NOR gate@en-us SON 6-Pin | Nexperia | 74LVC1G02GM,115 vs 74LVC1G02GM,132 |
74LVC1G02GM | NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6 | Nexperia | 74LVC1G02GM,115 vs 74LVC1G02GM |