Datasheets
74LVC1G19GM,132 by:

74LVC1G19 - 1-of-2 decoder/demultiplexer@en-us SON 6-Pin

Part Details for 74LVC1G19GM,132 by Nexperia

Overview of 74LVC1G19GM,132 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Financial Technology (Fintech) Healthcare Electronic Manufacturing

Price & Stock for 74LVC1G19GM,132

Part # Distributor Description Stock Price Buy
DISTI # 30AK3162
Newark Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC1G19GM,132 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0880
  • 10,000 $0.0840
$0.0840 / $0.0880 Buy Now
DISTI # 1727-6973-1-ND
DigiKey IC DECODER/DEMUX 1 X 1:2 6XSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3275
In Stock
  • 1 $0.4900
  • 10 $0.3660
  • 25 $0.3300
  • 100 $0.2280
  • 250 $0.1920
  • 500 $0.1560
  • 1,000 $0.1200
  • 2,500 $0.1080
  • 5,000 $0.0852
  • 10,000 $0.0776
  • 25,000 $0.0726
  • 50,000 $0.0651
  • 125,000 $0.0626
$0.0626 / $0.4900 Buy Now
DISTI # 74LVC1G19GM,132
Avnet Americas Decoder/Demultiplexer Single 1-to-2 6-Pin XSON T/R - Tape and Reel (Alt: 74LVC1G19GM,132) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0668
  • 25,000 $0.0649
  • 40,000 $0.0631
  • 75,000 $0.0613
  • 150,000 $0.0595
  • 750,000 $0.0577
  • 1,500,000 $0.0559
$0.0559 / $0.0668 Buy Now
DISTI # 771-LVC1G19GM132
Mouser Electronics Encoders, Decoders, Multiplexers & Demultiplexers 74LVC1G19GM/SOT886/XSON6 RoHS: Compliant 12425
  • 1 $0.4800
  • 10 $0.3300
  • 100 $0.1560
  • 1,000 $0.1080
  • 5,000 $0.0710
  • 10,000 $0.0700
  • 25,000 $0.0680
  • 50,000 $0.0650
  • 100,000 $0.0620
$0.0620 / $0.4800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.0610
$0.0610 Buy Now
Rochester Electronics 74LVC1G19GM - Decoder/Driver, LVC/LCX/Z Series, True Output, CMOS, XSON6 RoHS: Compliant Status: Active Min Qty: 1 110000
  • 1 $0.0650
  • 25 $0.0637
  • 100 $0.0611
  • 500 $0.0585
  • 1,000 $0.0553
$0.0553 / $0.0650 Buy Now
DISTI # 74LVC1G19GM,132
Avnet Americas Decoder/Demultiplexer Single 1-to-2 6-Pin XSON T/R - Tape and Reel (Alt: 74LVC1G19GM,132) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0668
  • 25,000 $0.0649
  • 40,000 $0.0631
  • 75,000 $0.0613
  • 150,000 $0.0595
  • 750,000 $0.0577
  • 1,500,000 $0.0559
$0.0559 / $0.0668 Buy Now
DISTI # 74LVC1G19GM,132
Avnet Silica Decoder/Demultiplexer Single 1-to-2 6-Pin XSON T/R (Alt: 74LVC1G19GM,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now

Part Details for 74LVC1G19GM,132

74LVC1G19GM,132 CAD Models

74LVC1G19GM,132 Part Data Attributes:

74LVC1G19GM,132 Nexperia
Buy Now Datasheet
Compare Parts:
74LVC1G19GM,132 Nexperia 74LVC1G19 - 1-of-2 decoder/demultiplexer@en-us SON 6-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code SON
Package Description 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6
Pin Count 6
Manufacturer Package Code SOT886
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Nexperia
Family LVC/LCX/Z
Input Conditioning STANDARD
JESD-30 Code R-PDSO-N6
JESD-609 Code e4
Length 1.45 mm
Logic IC Type OTHER DECODER/DRIVER
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code VSON
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR, 7 INCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 13.1 ns
Qualification Status Not Qualified
Seated Height-Max 0.5 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1 mm

Alternate Parts for 74LVC1G19GM,132

This table gives cross-reference parts and alternative options found for 74LVC1G19GM,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G19GM,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74LVC1G19GM IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6, Decoder/Driver NXP Semiconductors 74LVC1G19GM,132 vs 74LVC1G19GM
74LVC1G19GM Decoder/Driver, LVC/LCX/Z Series, True Output, CMOS, PDSO6 Nexperia 74LVC1G19GM,132 vs 74LVC1G19GM
Part Number Description Manufacturer Compare
SN74LVC1G19DRLR 1-of-2 Decoder/Demultiplexer 6-SOT-5X3 -40 to 85 Texas Instruments 74LVC1G19GM,132 vs SN74LVC1G19DRLR
NC7SZ19P6X_NL Decoder/Driver, LVC/LCX/Z Series, Complementary Output, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN Fairchild Semiconductor Corporation 74LVC1G19GM,132 vs NC7SZ19P6X_NL
74LVC1G19GF,132 74LVC1G19 - 1-of-2 decoder/demultiplexer@en-us SON 6-Pin Nexperia 74LVC1G19GM,132 vs 74LVC1G19GF,132
74LVC1G19GW,125 74LVC1G19 - 1-of-2 decoder/demultiplexer TSSOP 6-Pin NXP Semiconductors 74LVC1G19GM,132 vs 74LVC1G19GW,125
74LVC1G19GV,125 74LVC1G19 - 1-of-2 decoder/demultiplexer TSOP 6-Pin NXP Semiconductors 74LVC1G19GM,132 vs 74LVC1G19GV,125
NC7SZ19P6 TinyLogic UHS 1-of-2 Decoder/Demultiplexer, 250-REEL onsemi 74LVC1G19GM,132 vs NC7SZ19P6
74LVC1G19GW IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO6, PLASTIC, SOT-363, SC-88, 6 PIN, Decoder/Driver NXP Semiconductors 74LVC1G19GM,132 vs 74LVC1G19GW
NC7SP19P6X TinyLogic ULP 1-of-2 Decoder/Demultiplexer, 3000-REEL onsemi 74LVC1G19GM,132 vs NC7SP19P6X
74LVC1G19GF IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, XSON-6, Decoder/Driver NXP Semiconductors 74LVC1G19GM,132 vs 74LVC1G19GF
74LVC1G19GF,132 74LVC1G19 - 1-of-2 decoder/demultiplexer SON 6-Pin NXP Semiconductors 74LVC1G19GM,132 vs 74LVC1G19GF,132

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC1G19GM,132 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC1G19GM,132 by Nexperia

  • Please alert me when 74LVC1G19GM,132 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74LVC1G19GM,132 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC1G19GM,132 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74LVC1G19GM,132 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC1G19GM,132.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC1G19GM,132 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: