-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G86 - 2-input EXCLUSIVE-OR gate@en-us TSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1270
|
Newark | Xor, 2 I/P, -40 To 125Deg C, Logic Function:Xor (Exclusive Or), No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-74A, Product Range:-, Logic Ic Family:74Lvc, Supply Voltage Min:1.65V Rohs Compliant: Yes |Nexperia 74LVC1G86GV,125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3875 |
|
$0.1090 / $0.4960 | Buy Now |
DISTI #
1727-6082-1-ND
|
DigiKey | IC GATE XOR 1CH 2-INP SC74A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
58154 In Stock |
|
$0.0574 / $0.4800 | Buy Now |
DISTI #
74LVC1G86GV,125
|
Avnet Americas | XOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: 74LVC1G86GV,125) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 27000 |
|
$0.0391 / $0.0466 | Buy Now |
DISTI #
771-74LVC1G86GV
|
Mouser Electronics | Logic Gates 74LVC1G86GV/SOT753/SO5 RoHS: Compliant | 6728 |
|
$0.0530 / $0.4800 | Buy Now |
|
Future Electronics | 74LVC1G86GV Series 5.5 V Open Drain Surface Mount Exclusive OR GATE - SC-74A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 21000Reel |
|
$0.0408 / $0.0470 | Buy Now |
|
Rochester Electronics | 74LVC1G86 - XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 28913 |
|
$0.0387 / $0.0455 | Buy Now |
DISTI #
74LVC1G86GV,125
|
Avnet Americas | XOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: 74LVC1G86GV,125) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 27000 |
|
$0.0391 / $0.0466 | Buy Now |
DISTI #
74LVC1G86GV.125
|
TME | IC: digital, XOR, Ch: 1, IN: 2, CMOS,TTL, SMD, SC74A, Mini Logic, LVC Min Qty: 1 | 447 |
|
$0.1000 / $0.3130 | Buy Now |
DISTI #
74LVC1G86GV,125
|
Avnet Asia | XOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R (Alt: 74LVC1G86GV,125) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0708 / $0.0792 | Buy Now |
DISTI #
74LVC1G86GV,125
|
Avnet Silica | XOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R (Alt: 74LVC1G86GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 6000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G86GV,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G86GV,125
Nexperia
74LVC1G86 - 2-input EXCLUSIVE-OR gate@en-us TSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | SC-74A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT753 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | XOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G86GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G86GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ86M5X_NL | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | 74LVC1G86GV,125 vs NC7SZ86M5X_NL |
SN74LVC1G86ADBVR | LVC/LCX/Z SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SO-5 | Texas Instruments | 74LVC1G86GV,125 vs SN74LVC1G86ADBVR |
NC7SZ86M5 | TinyLogic UHS 2-Input Exclusive-OR Gate, 250-REEL | onsemi | 74LVC1G86GV,125 vs NC7SZ86M5 |
TC7SZ86F | IC LVC/LCX/Z SERIES, 2-INPUT XOR GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 74LVC1G86GV,125 vs TC7SZ86F |
PI74ST1G86TX | XOR Gate, ST Series, 1-Func, 2-Input, CMOS, PDSO5, SOT-23, 5 PIN | Pericom Semiconductor Corporation | 74LVC1G86GV,125 vs PI74ST1G86TX |
74LVC1G86GV | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74LVC1G86GV,125 vs 74LVC1G86GV |
74LVC1G86W5-7 | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN | Diodes Incorporated | 74LVC1G86GV,125 vs 74LVC1G86W5-7 |
74LVC1G86GV,125 | 74LVC1G86 - 2-input EXCLUSIVE-OR gate TSOP 5-Pin | NXP Semiconductors | 74LVC1G86GV,125 vs 74LVC1G86GV,125 |
NC7SZ86M5 | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | 74LVC1G86GV,125 vs NC7SZ86M5 |
SN74LVC1G86DBVT | Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SOT-23 -40 to 125 | Texas Instruments | 74LVC1G86GV,125 vs SN74LVC1G86DBVT |