-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74VHC Series
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-74VHC164FTCT-ND
|
DigiKey | IC REG SHIFT SIPO 8BIT 14TSSOP Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7105 In Stock |
|
$0.1200 / $0.4100 | Buy Now |
DISTI #
74VHC164FT
|
Avnet Americas | 8-Bit Serial-In/Parallel-Out Shift Register, VCC=2 to 5.5V, tpd/tpz=5.8ns(typ.) - Tape and Reel (Alt: 74VHC164FT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1392 / $0.1776 | Buy Now |
DISTI #
757-74VHC164FT
|
Mouser Electronics | Counter Shift Registers CMOS Logic IC Series RoHS: Compliant | 23262 |
|
$0.1200 / $0.4100 | Buy Now |
DISTI #
74VHC164FT
|
Avnet Americas | 8-Bit Serial-In/Parallel-Out Shift Register, VCC=2 to 5.5V, tpd/tpz=5.8ns(typ.) - Tape and Reel (Alt: 74VHC164FT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1392 / $0.1776 | Buy Now |
|
CHIPMALL.COM LIMITED | 8 2V~5.5V 1 Serialtoparallel TSSOP-14 Shifting Register ROHS | 775 |
|
$0.0827 / $0.1535 | Buy Now |
|
LCSC | 8 2V5.5V 1 Serialtoparallel TSSOP-14 Shifting Register ROHS | 775 |
|
$0.0844 / $0.1566 | Buy Now |
|
Win Source Electronics | IC REG SHIFT SIPO 8BIT 14TSSOP | 62000 |
|
$0.1890 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74VHC164FT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74VHC164FT
Toshiba America Electronic Components
74VHC Series
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Count Direction | RIGHT | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 18.5 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 105 MHz |
This table gives cross-reference parts and alternative options found for 74VHC164FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC164FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV164APWR | Eight-bit parallel-out serial shift registers 14-TSSOP -40 to 125 | Texas Instruments | 74VHC164FT vs SN74LV164APWR |
74AHC164PW-Q100 | Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | Nexperia | 74VHC164FT vs 74AHC164PW-Q100 |
SN74LV164APWTE4 | LV/LV-A/LVX/H SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74VHC164FT vs SN74LV164APWTE4 |
74AHC164PW | IC AHC/VHC/H/U/V SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Shift Register | NXP Semiconductors | 74VHC164FT vs 74AHC164PW |
74AHC164PW,112 | 74AHC164; 74AHCT164 - 8-bit serial-in/parallel-out shift register@en-us TSSOP 14-Pin | Nexperia | 74VHC164FT vs 74AHC164PW,112 |
SN74LV164APWG4 | Eight-bit parallel-out serial shift registers 14-TSSOP -40 to 125 | Texas Instruments | 74VHC164FT vs SN74LV164APWG4 |
SN74LV164APWRG4 | Eight-bit parallel-out serial shift registers 14-TSSOP -40 to 125 | Texas Instruments | 74VHC164FT vs SN74LV164APWRG4 |
SN74LV164APW | Eight-bit parallel-out serial shift registers 14-TSSOP -40 to 125 | Texas Instruments | 74VHC164FT vs SN74LV164APW |
74VHC164MTCX_NL | Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74VHC164FT vs 74VHC164MTCX_NL |
74AHC164PW,118 | 74AHC164; 74AHCT164 - 8-bit serial-in/parallel-out shift register@en-us TSSOP 14-Pin | Nexperia | 74VHC164FT vs 74AHC164PW,118 |