-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ACTION PIN HEADER ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H5529
|
Newark | Action Pin Header Assy |Amp Te Connectivity 765271-1 Min Qty: 832 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6700 | Buy Now |
DISTI #
765271-1-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 832 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.0733 | Buy Now |
DISTI #
765271-1
|
Avnet Americas | Conn Power HDR 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port - Rail/Tube (Alt: 765271-1) RoHS: Compliant Min Qty: 832 Package Multiple: 832 Container: Tube | 0 |
|
$6.0078 / $7.2297 | Buy Now |
DISTI #
571-765271-1
|
Mouser Electronics | Power to the Board ACTION PIN HEADER AS RoHS: Compliant | 0 |
|
$7.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 832 Package Multiple: 13 Container: Tube | 0Tube |
|
$5.9900 | Buy Now |
DISTI #
AMP765271-1
|
Heilind Electronics | ACTION PIN HDR ASSY | Americas - 0 in Stock |
|
$7.4874 / $7.5992 | Buy Now |
|
Onlinecomponents.com | ACTION PIN HEADER ASSY RoHS: Compliant | 0 |
|
$6.3200 / $17.3100 | Buy Now |
DISTI #
765271-1
|
Avnet Americas | Conn Power HDR 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port - Rail/Tube (Alt: 765271-1) RoHS: Compliant Min Qty: 832 Package Multiple: 832 Container: Tube | 0 |
|
$6.0078 / $7.2297 | Buy Now |
DISTI #
765271-1
|
Avnet Americas | Conn Power HDR 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port - Rail/Tube (Alt: 765271-1) RoHS: Compliant Min Qty: 832 Package Multiple: 832 Container: Tube | 0 |
|
$6.0078 / $7.2297 | Buy Now |
DISTI #
AMP765271-1
|
Interstate Connecting Components | ACTION PIN HDR ASSY | 0 |
|
$7.4874 / $7.5992 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
765271-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
765271-1
TE Connectivity
ACTION PIN HEADER ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPOWER | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 45A | |
Mating Information | 765478-1 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Rated Current (Signal) | 45 A | |
Reference Standard | UL | |
Terminal Length | 0.026 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 765271-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 765271-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
765204-5 | HORIZ. HEADER ASSY., .100CLHT | TE Connectivity | 765271-1 vs 765204-5 |
1-765204-4 | HORIZ HEADER ASSY. .100CL HT | TE Connectivity | 765271-1 vs 1-765204-4 |
765204-1 | STD FULL SIZE HEADER,HORN. | TE Connectivity | 765271-1 vs 765204-1 |