Part Details for 782853680 by Wurth Elektronik
Overview of 782853680 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 782853680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH2760
|
Newark | Ferrite Bead, Aec-Q200, 68Ohm, 0805 Rohs Compliant: Yes |Wurth Elektronik 782853680 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1135 |
|
$0.1920 / $0.3220 | Buy Now |
DISTI #
732-6708-1-ND
|
DigiKey | FERRITE BEAD 68 OHM 0805 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14186 In Stock |
|
$0.0960 / $0.3300 | Buy Now |
DISTI #
710-782853680
|
Mouser Electronics | Ferrite Beads WE-CBA EMI 68Ohm 3000mA .025Ohm AEC-Q200 RoHS: Compliant | 9546 |
|
$0.0960 / $0.3300 | Buy Now |
|
Chip Stock | 14916 |
|
RFQ | ||
DISTI #
3237563RL
|
element14 Asia-Pacific | FERRITE BEAD, AEC-Q200, 68OHM, 0805 RoHS: Compliant Min Qty: 100 Container: Reel | 1135 |
|
$0.0971 / $0.1949 | Buy Now |
DISTI #
3237563
|
element14 Asia-Pacific | FERRITE BEAD, AEC-Q200, 68OHM, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1135 |
|
$0.0971 / $0.3258 | Buy Now |
DISTI #
3237563
|
Farnell | FERRITE BEAD, AEC-Q200, 68OHM, 0805 RoHS: Compliant Min Qty: 10 Lead time: 10 Weeks, 0 Days Container: Cut Tape | 1135 |
|
$0.0834 / $0.2864 | Buy Now |
DISTI #
3237563RL
|
Farnell | FERRITE BEAD, AEC-Q200, 68OHM, 0805 RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 0 Days Container: Reel | 1135 |
|
$0.0834 / $0.1595 | Buy Now |
Part Details for 782853680
782853680 CAD Models
782853680 Part Data Attributes
|
782853680
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
782853680
Wurth Elektronik
Ferrite Bead,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | IEC | |
DC Resistance-Max | 0.025 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 68 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 3 A | |
Screening Level | AEC-Q200 | |
Width | 1.2 mm |
Alternate Parts for 782853680
This table gives cross-reference parts and alternative options found for 782853680. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 782853680, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBY201209T-500Y-N | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), LEAD FREE, SMD, 2 PIN | Pulse Electronics Corporation | 782853680 vs PBY201209T-500Y-N |
BBPY00201209500Y00 | Ferrite Chip, 2 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | Pulse Electronics Corporation | 782853680 vs BBPY00201209500Y00 |
CB05YTYH500 | Ferrite Bead | Viking Tech Corp | 782853680 vs CB05YTYH500 |