Part Details for PBY201209T-500Y-N by Pulse Electronics Corporation
Overview of PBY201209T-500Y-N by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBY201209T-500Y-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
12000 In Stock |
|
$0.0080 / $0.0342 | Buy Now | |
DISTI #
67579193
|
Verical | Ferrite Beads Multi-Layer 50Ohm 25% 100MHz 3A 0.025Ohm DCR 0805 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2131 | Americas - 12000 |
|
$0.0323 / $0.0475 | Buy Now |
|
Master Electronics |
12000 In Stock |
|
$0.0080 / $0.0342 | Buy Now |
Part Details for PBY201209T-500Y-N
PBY201209T-500Y-N CAD Models
PBY201209T-500Y-N Part Data Attributes:
|
PBY201209T-500Y-N
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PBY201209T-500Y-N
Pulse Electronics Corporation
Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), LEAD FREE, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | LEAD FREE, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.025 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 3 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for PBY201209T-500Y-N
This table gives cross-reference parts and alternative options found for PBY201209T-500Y-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBY201209T-500Y-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBPY00201209500Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | PBY201209T-500Y-N vs BBPY00201209500Y00 |