Part Details for 8102402VX by Harris Semiconductor
Overview of 8102402VX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8102402VX
8102402VX CAD Models
8102402VX Part Data Attributes:
|
8102402VX
Harris Semiconductor
Buy Now
|
Compare Parts:
8102402VX
Harris Semiconductor
Standard SRAM, 1KX4, 120ns, CMOS, CDIP18, CERAMIC, DIP-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-GDIP-T18 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX4 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 8102402VX
This table gives cross-reference parts and alternative options found for 8102402VX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8102402VX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/24502BVA | Standard SRAM, 1KX4, 120ns, CMOS, 0.250 X 0.9375 INCH, DIP-18 | Harris Semiconductor | 8102402VX vs M38510/24502BVA |
M38510/24502BVX | Standard SRAM, 1KX4, 120ns, CMOS | Renesas Electronics Corporation | 8102402VX vs M38510/24502BVX |
JM38510/24502BVA | 1KX4 STANDARD SRAM, 120ns, CDIP18 | Intersil Corporation | 8102402VX vs JM38510/24502BVA |
HM3-6514S-9 | 1KX4 STANDARD SRAM, 120ns, PDIP18, PLASTIC, DIP-18 | Intersil Corporation | 8102402VX vs HM3-6514S-9 |
8102402VA | Standard SRAM, 1KX4, 120ns, CMOS, CDIP18 | Harris Semiconductor | 8102402VX vs 8102402VA |
HM1-6514S-8 | Standard SRAM, 1KX4, 120ns, CMOS, CDIP18 | Harris Semiconductor | 8102402VX vs HM1-6514S-8 |
24502BVA | 1KX4 STANDARD SRAM, 120ns, CDIP18 | Intersil Corporation | 8102402VX vs 24502BVA |
HM1-6514S/883 | Standard SRAM, 1KX4, 120ns, CMOS, CDIP18 | Harris Semiconductor | 8102402VX vs HM1-6514S/883 |