-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80 MODII HDR DRST B/A .100CL LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2250
|
Newark | Board-Board Connector, Header, 80 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:80Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Unshrouded Rohs Compliant: Yes |Amp Te Connectivity 9-146256-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1408 |
|
$4.8000 / $5.2000 | Buy Now |
DISTI #
29AC1754
|
Newark | Board-Board Connector, Header, 80 Position, 2Row, Pitch Spacing:2.54Mm, No. Of Contacts:80Contacts, Gender:Header, Product Range:Ampmodu Mod Ii Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows Rohs Compliant: Yes |Amp Te Connectivity 9-146256-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5300 / $6.5400 | Buy Now |
DISTI #
A34269-40-ND
|
DigiKey | CONN HEADER VERT 80POS 2.54MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4378 / $6.8600 | Buy Now |
DISTI #
2266-9-146256-0-ND
|
DigiKey | CONN HEADER VERT 80POS 2.54MM Min Qty: 1 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
9-146256-0
|
Avnet Americas | Conn Unshrouded Header 80 POS 2.54mm Solder ST Through Hole Carton - Bulk (Alt: 9-146256-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0323 / $3.4236 | Buy Now |
DISTI #
87K2250
|
Avnet Americas | Conn Unshrouded Header 80 POS 2.54mm Solder ST Through Hole Carton - Bulk (Alt: 87K2250) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 1408 Partner Stock |
|
$5.0600 / $7.0000 | Buy Now |
DISTI #
571-9-146256-0
|
Mouser Electronics | Headers & Wire Housings 80P HEADER GOLD RoHS: Compliant | 2004 |
|
$4.4000 / $7.5400 | Buy Now |
DISTI #
V99:2348_11722615
|
Arrow Electronics | Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2303 | Americas - 775 |
|
$4.1710 / $6.6550 | Buy Now |
DISTI #
V36:1790_11722615
|
Arrow Electronics | Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2234 | Americas - 661 |
|
$3.3890 | Buy Now |
|
Future Electronics | AMPMODU 80 Position 2.54 mm Dual Row Through Hole Straight Breakaway Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks Container: Box | 0Box |
|
$7.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-146256-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-146256-0
TE Connectivity
80 MODII HDR DRST B/A .100CL LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.192 inch | |
Body Depth | 0.09 inch | |
Body Length | 3.984 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 9-146256-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-146256-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-103739-0 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | TE Connectivity | 9-146256-0 vs 4-103739-0 |
4-146413-0 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | TE Connectivity | 9-146256-0 vs 4-146413-0 |
9-146269-0 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 9-146256-0 vs 9-146269-0 |
4-87543-0 | 80 MODII HDR DRST UNSHRD .100 | TE Connectivity | 9-146256-0 vs 4-87543-0 |
4-146426-0 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | TE Connectivity | 9-146256-0 vs 4-146426-0 |
4-103777-0 | 80 MODII HDR DRST B/A .100CL | TE Connectivity | 9-146256-0 vs 4-103777-0 |