Part Details for 4-146426-0 by TE Connectivity
Overview of 4-146426-0 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-146426-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-146426-0
|
Avnet Americas | 80 MODII HDR DRST B/A 100 W/HD - Bulk (Alt: 4-146426-0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-4-146426-0
|
Mouser Electronics | Headers & Wire Housings 80 MODII HDR DRST B/A 100 W/HD RoHS: Not Compliant | 0 |
|
$5.8600 | Order Now |
Part Details for 4-146426-0
4-146426-0 CAD Models
4-146426-0 Part Data Attributes
|
4-146426-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-146426-0
TE Connectivity
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.192 inch | |
Body Depth | 0.09 inch | |
Body Length | 3.984 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 5u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 4-146426-0
This table gives cross-reference parts and alternative options found for 4-146426-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-146426-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-103739-0 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | TE Connectivity | 4-146426-0 vs 4-103739-0 |
9-87543-0 | 80 MODII HDR DRST UNSHRD .100 | TE Connectivity | 4-146426-0 vs 9-87543-0 |
9-146250-0 | 80 MODII HDR DRST B/A .100CL | TE Connectivity | 4-146426-0 vs 9-146250-0 |
4-102973-0 | 80 MODII HDR DRST B/A .100CL | TE Connectivity | 4-146426-0 vs 4-102973-0 |
4-146413-0 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | TE Connectivity | 4-146426-0 vs 4-146413-0 |
4-87543-0 | 80 MODII HDR DRST UNSHRD .100 | TE Connectivity | 4-146426-0 vs 4-87543-0 |
4-146406-0 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | TE Connectivity | 4-146426-0 vs 4-146406-0 |
9-146269-0 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 4-146426-0 vs 9-146269-0 |
4-103777-0 | 80 MODII HDR DRST B/A .100CL | TE Connectivity | 4-146426-0 vs 4-103777-0 |
9-146256-0 | 80 MODII HDR DRST B/A .100CL LF | TE Connectivity | 4-146426-0 vs 9-146256-0 |