Part Details for 4-103739-0 by TE Connectivity
Overview of 4-103739-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-103739-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H8279
|
Newark | 80 Modii Hdr Drst B/A .100Cl |Amp Te Connectivity 4-103739-0 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9000 | Buy Now |
DISTI #
3937-4-103739-0-ND
|
DigiKey | CONN HEADER VERT 80POS 2.54MM Min Qty: 5000 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
4-103739-0-ND
|
DigiKey | CONN HEADER VERT 80POS 2.54MM Min Qty: 5000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7538 | Buy Now |
DISTI #
4-103739-0
|
Avnet Americas | 80 MODII HDR DRST B/A .100CL - Bulk (Alt: 4-103739-0) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1236 | Buy Now |
DISTI #
571-4-103739-0
|
Mouser Electronics | Headers & Wire Housings 80 MODII HDR DRST B/A .100CL RoHS: Not Compliant | 0 |
|
$15.9800 | Order Now |
DISTI #
AMP4-103739-0
|
Heilind Electronics | 80 MODII HDR DRST B/A .100CL | Americas - 0 in Stock |
|
$18.5339 | Buy Now |
|
Onlinecomponents.com | 80 MODII HDR DRST B/A .100CL | 0 |
|
$15.9700 / $46.8800 | Buy Now |
DISTI #
AMP4-103739-0
|
Interstate Connecting Components | 80 MODII HDR DRST B/A .100CL | 0 |
|
$18.5339 | Buy Now |
|
Master Electronics | 80 MODII HDR DRST B/A .100CL | 0 |
|
$15.9700 / $46.8800 | Buy Now |
Part Details for 4-103739-0
4-103739-0 CAD Models
4-103739-0 Part Data Attributes
|
4-103739-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-103739-0
TE Connectivity
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.192 inch | |
Body Depth | 0.09 inch | |
Body Length | 3.984 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 4-103739-0
This table gives cross-reference parts and alternative options found for 4-103739-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-103739-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-87543-0 | 80 MODII HDR DRST UNSHRD .100 | TE Connectivity | 4-103739-0 vs 9-87543-0 |
9-146250-0 | 80 MODII HDR DRST B/A .100CL | TE Connectivity | 4-103739-0 vs 9-146250-0 |
4-102973-0 | 80 MODII HDR DRST B/A .100CL | TE Connectivity | 4-103739-0 vs 4-102973-0 |
4-146413-0 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | TE Connectivity | 4-103739-0 vs 4-146413-0 |
4-87543-0 | 80 MODII HDR DRST UNSHRD .100 | TE Connectivity | 4-103739-0 vs 4-87543-0 |
4-146406-0 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | TE Connectivity | 4-103739-0 vs 4-146406-0 |
9-146269-0 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 4-103739-0 vs 9-146269-0 |
4-146426-0 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | TE Connectivity | 4-103739-0 vs 4-146426-0 |
4-103777-0 | 80 MODII HDR DRST B/A .100CL | TE Connectivity | 4-103739-0 vs 4-103777-0 |
9-146256-0 | 80 MODII HDR DRST B/A .100CL LF | TE Connectivity | 4-103739-0 vs 9-146256-0 |