-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80 MODII HDR DRST UNSHRD .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R9854
|
Newark | 80 Modii Hdr Drst Unshrd .100 |Amp Te Connectivity 9-87543-0 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7500 / $21.6800 | Buy Now |
DISTI #
9-87543-0-ND
|
DigiKey | CONN HEADER VERT 80POS 2.54MM Min Qty: 50 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.7418 | Buy Now |
DISTI #
9-87543-0
|
Avnet Americas | Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 9-87543-0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$15.9828 / $19.2335 | Buy Now |
DISTI #
571-9-87543-0
|
Mouser Electronics | Headers & Wire Housings 80 MODII HDR DRST UNSHRD .100 RoHS: Compliant | 0 |
|
$18.7300 / $20.5100 | Order Now |
DISTI #
72052999
|
RS | Connector, AMPMODU, 80 Modii Hdr Drst Unshrd .100 | TE Connectivity 9-87543-0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$19.2900 / $20.5100 | RFQ |
DISTI #
AMP9-87543-0
|
Heilind Electronics | 80 MODII HDR DRST UNSHRD .100 | Americas - 0 in Stock |
|
$16.8723 / $20.5223 | Buy Now |
|
Onlinecomponents.com | 80 MODII HDR DRST UNSHRD .100 RoHS: Compliant | 0 |
|
$18.3400 / $26.0500 | Buy Now |
DISTI #
AMP9-87543-0
|
Interstate Connecting Components | 80 MODII HDR DRST UNSHRD .100 | 0 |
|
$16.8723 / $20.5223 | Buy Now |
DISTI #
9-87543-0
|
Avnet Abacus | (Alt: 9-87543-0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 80 MODII HDR DRST UNSHRD .100 RoHS: Compliant | 0 |
|
$18.3400 / $26.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-87543-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-87543-0
TE Connectivity
80 MODII HDR DRST UNSHRD .100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 9-87543-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-87543-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEG80DS-TAR | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle | Crane Connectors | 9-87543-0 vs PEG80DS-TAR |
4-87543-0 | 80 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 9-87543-0 vs 4-87543-0 |
4-103322-0 | 80 MODII HDR DRST B/A .100CL | TE Connectivity | 9-87543-0 vs 4-103322-0 |