Part Details for 952906AFLF by Integrated Device Technology Inc
Overview of 952906AFLF by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 952906AFLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 2770 |
|
$0.9700 | RFQ |
Part Details for 952906AFLF
952906AFLF CAD Models
952906AFLF Part Data Attributes
|
952906AFLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
952906AFLF
Integrated Device Technology Inc
SSOP-48, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, MO-118, SSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | PVG48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 460 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 952906AFLF
This table gives cross-reference parts and alternative options found for 952906AFLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 952906AFLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS952906AFLFT | Processor Specific Clock Generator, 400MHz, PDSO48, ROHS COMPLIANT, MO-118, SSOP-48 | Integrated Device Technology Inc | 952906AFLF vs ICS952906AFLFT |
952906BGLFT | TSSOP-48, Reel | Integrated Device Technology Inc | 952906AFLF vs 952906BGLFT |
ICS952906AFT | Processor Specific Clock Generator, 400MHz, PDSO48, MO-118, SSOP-48 | Integrated Device Technology Inc | 952906AFLF vs ICS952906AFT |
CY28405OC-3T | Processor Specific Clock Generator, 400MHz, CMOS, PDSO48, SSOP-48 | Silicon Laboratories Inc | 952906AFLF vs CY28405OC-3T |
CY28405OC-2 | Processor Specific Clock Generator, 400MHz, CMOS, PDSO48, SSOP-48 | Silicon Laboratories Inc | 952906AFLF vs CY28405OC-2 |
952906AFLFT | SSOP-48, Reel | Integrated Device Technology Inc | 952906AFLF vs 952906AFLFT |
CY28405OC-3 | Processor Specific Clock Generator, 400MHz, CMOS, PDSO48, SSOP-48 | Silicon Laboratories Inc | 952906AFLF vs CY28405OC-3 |