Part Details for 9T06031A1272DBPFT by YAGEO Corporation
Overview of 9T06031A1272DBPFT by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T06031A1272DBPFT
9T06031A1272DBPFT CAD Models
9T06031A1272DBPFT Part Data Attributes
|
9T06031A1272DBPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T06031A1272DBPFT
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 12700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for 9T06031A1272DBPFT
This table gives cross-reference parts and alternative options found for 9T06031A1272DBPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T06031A1272DBPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-1272-DT50 | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | 9T06031A1272DBPFT vs BLU0603-1272-DT50 |
AMF060312K70.5%50PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | 9T06031A1272DBPFT vs AMF060312K70.5%50PPM/KKP10 |
RTX031272DEP2 | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | 9T06031A1272DBPFT vs RTX031272DEP2 |
BLU0603P-1272-DT50Q | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | 9T06031A1272DBPFT vs BLU0603P-1272-DT50Q |
BLU0603-1272-DT50W | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | 9T06031A1272DBPFT vs BLU0603-1272-DT50W |
RBP06DTS1272 | Fixed Resistor, Thin Film, 0.125W, 12700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | 9T06031A1272DBPFT vs RBP06DTS1272 |
RTX031272DETP | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | 9T06031A1272DBPFT vs RTX031272DETP |
AMF060312K70.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | 9T06031A1272DBPFT vs AMF060312K70.5%50PPM/KNP10 |
BLU0603P-1272-DB50 | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | 9T06031A1272DBPFT vs BLU0603P-1272-DB50 |
CAR060312.7KOHMS0.5%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | 9T06031A1272DBPFT vs CAR060312.7KOHMS0.5%50PPMHP |