Part Details for AD7828TQ/883 by Analog Devices Inc
Overview of AD7828TQ/883 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7828TQ/883
AD7828TQ/883 CAD Models
AD7828TQ/883 Part Data Attributes:
|
AD7828TQ/883
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7828TQ/883
Analog Devices Inc
IC 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, 0.600 INCH, HERMETIC SEALED, CERDIP-28, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, HERMETIC SEALED, CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.05 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AD7828TQ/883
This table gives cross-reference parts and alternative options found for AD7828TQ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7828TQ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7828BQ | High Speed , 8-Channel, 8-Bit CMOS ADC | Analog Devices Inc | AD7828TQ/883 vs AD7828BQ |
AD7828LN | IC 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28, Analog to Digital Converter | Analog Devices Inc | AD7828TQ/883 vs AD7828LN |
5962-8876404XB | IC 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, 1.280 X 0.310 INCH, CERDIP-28, Analog to Digital Converter | Analog Devices Inc | AD7828TQ/883 vs 5962-8876404XB |
5962-8876404XA | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, CDIP28, CERAMIC, DIP-24 | Maxim Integrated Products | AD7828TQ/883 vs 5962-8876404XA |
MX7828KN | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | AD7828TQ/883 vs MX7828KN |
AD7828UQ/883 | IC 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, 0.600 INCH, HERMETIC SEALED, CERDIP-28, Analog to Digital Converter | Analog Devices Inc | AD7828TQ/883 vs AD7828UQ/883 |
AD7828UQ | IC 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, 0.600 INCH, CERDIP-28, Analog to Digital Converter | Analog Devices Inc | AD7828TQ/883 vs AD7828UQ |
5962-8876403XA | 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, CERAMIC, DIP-24 | Analog Devices Inc | AD7828TQ/883 vs 5962-8876403XA |
MX7828BQ | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, CDIP28, CERDIP-28 | Maxim Integrated Products | AD7828TQ/883 vs MX7828BQ |
MX7828LN | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | AD7828TQ/883 vs MX7828LN |