Part Details for DAC87H-CBI-V/QM by Burr-Brown Corp
Overview of DAC87H-CBI-V/QM by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAC87H-CBI-V/QM
DAC87H-CBI-V/QM CAD Models
DAC87H-CBI-V/QM Part Data Attributes:
|
DAC87H-CBI-V/QM
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
DAC87H-CBI-V/QM
Burr-Brown Corp
D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Settling Time-Max | 4 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DAC87H-CBI-V/QM
This table gives cross-reference parts and alternative options found for DAC87H-CBI-V/QM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC87H-CBI-V/QM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPDAC87-CBI-V/B | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, HERMETIC SEALED, CERAMIC PACKAGE-24 | Sipex Corporation | DAC87H-CBI-V/QM vs SPDAC87-CBI-V/B |
HI3-DAC85V-4 | PARALLEL, WORD INPUT LOADING, 3us SETTLING TIME, 12-BIT DAC, PDIP24, PLASTIC, DIP-24 | Intersil Corporation | DAC87H-CBI-V/QM vs HI3-DAC85V-4 |
DAC85-CBI-V | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, SIDE BRAZED, CERAMIC, DIP-24 | Spectrum Microwave | DAC87H-CBI-V/QM vs DAC85-CBI-V |
HI1-5687V-8 | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24 | Harris Semiconductor | DAC87H-CBI-V/QM vs HI1-5687V-8 |
ADDAC87D-CBI-V | PARALLEL, WORD INPUT LOADING, 3us SETTLING TIME, 12-BIT DAC, CDIP24, CERAMIC, DIP-24 | Analog Devices Inc | DAC87H-CBI-V/QM vs ADDAC87D-CBI-V |
ADDAC85D-CBI-V | ADDAC85D-CBI-V | Analog Devices Inc | DAC87H-CBI-V/QM vs ADDAC85D-CBI-V |
HI1-5680V-7 | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24 | Harris Semiconductor | DAC87H-CBI-V/QM vs HI1-5680V-7 |
HI1-DAC80V-5 | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24 | Harris Semiconductor | DAC87H-CBI-V/QM vs HI1-DAC80V-5 |
DAC85H-CBI-V/QM | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, | Burr-Brown Corp | DAC87H-CBI-V/QM vs DAC85H-CBI-V/QM |