Part Details for ADF04025M361%100PPM/KNP20 by Microtech GmbH Electronic
Overview of ADF04025M361%100PPM/KNP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF04025M361%100PPM/KNP20
ADF04025M361%100PPM/KNP20 CAD Models
ADF04025M361%100PPM/KNP20 Part Data Attributes
|
ADF04025M361%100PPM/KNP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF04025M361%100PPM/KNP20
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5360000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.05 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for ADF04025M361%100PPM/KNP20
This table gives cross-reference parts and alternative options found for ADF04025M361%100PPM/KNP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF04025M361%100PPM/KNP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP04025M361%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5360000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | ADF04025M361%100PPM/KNP20 vs CDP04025M361%100PPM/KNP10 |
BCTS000402-5364FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5360000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | ADF04025M361%100PPM/KNP20 vs BCTS000402-5364FTH |
AC0402FR-7D5M36L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5360000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | ADF04025M361%100PPM/KNP20 vs AC0402FR-7D5M36L |
RTT025364FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5360000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | ADF04025M361%100PPM/KNP20 vs RTT025364FBA |
RTT025364FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5360000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | ADF04025M361%100PPM/KNP20 vs RTT025364FTH |
ADF04025M361%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5360000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | ADF04025M361%100PPM/KNP20 vs ADF04025M361%100PPM/KNS |
ADF04025M361%100PPM/KNP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5360000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | ADF04025M361%100PPM/KNP20 vs ADF04025M361%100PPM/KNP |
CRCW04025M36FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5360000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | ADF04025M361%100PPM/KNP20 vs CRCW04025M36FKEDC |
AF0402FR-105M36L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5360000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | ADF04025M361%100PPM/KNP20 vs AF0402FR-105M36L |
AF0402FR-7D5M36L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5360000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | ADF04025M361%100PPM/KNP20 vs AF0402FR-7D5M36L |