Part Details for ADM561JR-REEL by Analog Devices Inc
Overview of ADM561JR-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM561JR-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADM561J - UltraLow Power +3.3V, RS-232 NOTEBOOK PC Serial Port Driver/Receiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$1.4200 / $1.6700 | Buy Now |
Part Details for ADM561JR-REEL
ADM561JR-REEL CAD Models
ADM561JR-REEL Part Data Attributes
|
ADM561JR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM561JR-REEL
Analog Devices Inc
IC LINE TRANSCEIVER, PDSO28, MO-013AE, SOIC-28, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 1000 ns | |
Width | 7.5 mm |
Alternate Parts for ADM561JR-REEL
This table gives cross-reference parts and alternative options found for ADM561JR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM561JR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM561JRZ | Ultralow Power, Active High Shutdown and an Active Low Receiver Enable | Analog Devices Inc | ADM561JR-REEL vs ADM561JRZ |
ADM561JRZ-REEL | Ultralow Power, Active High Shutdown and an Active Low Receiver Enable | Analog Devices Inc | ADM561JR-REEL vs ADM561JRZ-REEL |
ADM561JRZ | LINE TRANSCEIVER, PDSO28, LEAD FREE, MO-013AE, SOIC-28 | Rochester Electronics LLC | ADM561JR-REEL vs ADM561JRZ |
ADM561JR | Ultralow Power, Active High Shutdown and an Active Low Receiver Enable | Analog Devices Inc | ADM561JR-REEL vs ADM561JR |