Part Details for ADP3121JCPZ-RL by onsemi
Overview of ADP3121JCPZ-RL by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP3121JCPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8805
|
Newark | Half Bridge Based Mosfet Driver, Pdso8 |Onsemi ADP3121JCPZ-RL Min Qty: 1460 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2250 / $0.2860 | Buy Now |
|
Bristol Electronics | 6941 |
|
RFQ | ||
|
Quest Components | 5552 |
|
$0.2553 / $0.8510 | Buy Now | |
|
Quest Components | 360 |
|
$0.4255 / $0.8510 | Buy Now | |
|
Rochester Electronics | Half Bridge Based MOSFET Driver, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 137367 |
|
$0.2128 / $0.2503 | Buy Now |
Part Details for ADP3121JCPZ-RL
ADP3121JCPZ-RL CAD Models
ADP3121JCPZ-RL Part Data Attributes
|
ADP3121JCPZ-RL
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADP3121JCPZ-RL
onsemi
MOSFET Driver, Dual Bootstrapped, 12 V, with Output Disable, LFCSP8, 3x3, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | LFCSP8, 3x3, 0.5P | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 932AF | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 4.15 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ADP3121JCPZ-RL
This table gives cross-reference parts and alternative options found for ADP3121JCPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3121JCPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4605-2YM-TR | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | ADP3121JCPZ-RL vs MIC4605-2YM-TR |
MIC4605-2YM-T5 | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | ADP3121JCPZ-RL vs MIC4605-2YM-T5 |
NCP1392DDR2G | MOSFET Driver, High Voltage, Half Bridge, with Inbuilt Oscillator, SOIC-8 Narrow Body, 2500-REEL | onsemi | ADP3121JCPZ-RL vs NCP1392DDR2G |
DRV8305NPHP | 45-V max 3-phase smart gate driver with current shunt amplifiers & SPI 48-HTQFP -40 to 125 | Texas Instruments | ADP3121JCPZ-RL vs DRV8305NPHP |
MIC4605-1YMT-TR | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | ADP3121JCPZ-RL vs MIC4605-1YMT-TR |
MIC4605-1YM | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | ADP3121JCPZ-RL vs MIC4605-1YM |
MIC4605-1YM-TR | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | ADP3121JCPZ-RL vs MIC4605-1YM-TR |
MIC4605-1YMT-T5 | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | ADP3121JCPZ-RL vs MIC4605-1YMT-T5 |
MIC4605-1YM-TRVAO | Half Bridge Based MOSFET Driver, PDSO8 | Microchip Technology Inc | ADP3121JCPZ-RL vs MIC4605-1YM-TRVAO |
MIC4605-1YM-T5 | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | ADP3121JCPZ-RL vs MIC4605-1YM-T5 |