Part Details for MIC4605-1YMT-TR by Microchip Technology Inc
Overview of MIC4605-1YMT-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC4605-1YMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1268
|
Newark | 85V Half Bridge Gate Drvr, Tdfn-10 10 Udfn 2.5X2.5X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC4605-1YMT-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9120 | Buy Now |
DISTI #
576-4462-1-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 10TDFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34983 In Stock |
|
$0.8600 / $1.1200 | Buy Now |
DISTI #
MIC4605-1YMT-TR
|
Avnet Americas | MOSFET DRVR 1A 2-OUT Hi/Lo Side Non-Inv 10-Pin TDFN T/R - Tape and Reel (Alt: MIC4605-1YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8600 / $1.1200 | Buy Now |
DISTI #
998-MIC4605-1YMT-TR
|
Mouser Electronics | Gate Drivers 85V Half Bridge MOSFET Driver RoHS: Compliant | 4015 |
|
$0.8600 / $1.1200 | Buy Now |
DISTI #
MIC4605-1YMT-TR
|
Microchip Technology Inc | 85V Half Bridge MOSFET Driver, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes | 122180 |
|
$0.8100 / $1.1200 | Buy Now |
|
Future Electronics | MIC4605 Series Dual 16 V 1 A Surface Mount High and Low Side Driver - TDFN-10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.9100 | Buy Now |
|
Onlinecomponents.com | 85V Half-Bridge MOSFET Driver - Adaptive Dead Time - Shoot through Protection - Dual TTL Inputs - 5.5 to 16V - -40°C to +125°C - 10-lead TDFN RoHS: Compliant | 145000 Factory Stock |
|
$0.7450 / $2.0400 | Buy Now |
|
Ameya Holding Limited | MIC4605 Series Dual 16 V 1 A Surface Mount High and Low Side Driver - TDFN-10 | 76984 |
|
RFQ | |
|
NAC | 85V Half Bridge MOSFET Driver - Package: 10 UDFN 2.5x2.5x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 115000 |
|
$0.9000 / $1.1100 | Buy Now |
DISTI #
MIC4605-1YMT-TR
|
Avnet Silica | MOSFET DRVR 1A 2-OUT Hi/Lo Side Non-Inv 10-Pin TDFN T/R (Alt: MIC4605-1YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC4605-1YMT-TR
MIC4605-1YMT-TR CAD Models
MIC4605-1YMT-TR Part Data Attributes:
|
MIC4605-1YMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4605-1YMT-TR
Microchip Technology Inc
HALF BRDG BASED MOSFET DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.1,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 5.25 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 16 V | |
Supply Voltage1-Min | 5.25 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.075 µs | |
Turn-on Time | 0.075 µs | |
Width | 2.5 mm |
Alternate Parts for MIC4605-1YMT-TR
This table gives cross-reference parts and alternative options found for MIC4605-1YMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4605-1YMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4605-1YMT-T5 | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | MIC4605-1YMT-TR vs MIC4605-1YMT-T5 |