Part Details for MIC4605-1YM-TRVAO by Microchip Technology Inc
Overview of MIC4605-1YM-TRVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC4605-1YM-TRVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MIC4605-1YM-TRVAOTR-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 85V Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 85V Half-Bridge MOSFET Driver - Adaptive Dead Time - Shoot through Protection - Dual TTL Inputs - 5.5 to 16V - -40°C to +125°C - 8-lead SOIC | 102500 Factory Stock |
|
$0 | Buy Now |
Part Details for MIC4605-1YM-TRVAO
MIC4605-1YM-TRVAO CAD Models
MIC4605-1YM-TRVAO Part Data Attributes:
|
MIC4605-1YM-TRVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4605-1YM-TRVAO
Microchip Technology Inc
Half Bridge Based MOSFET Driver, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-08-23 | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.93 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 5.25 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.075 µs | |
Turn-on Time | 0.075 µs | |
Width | 3.94 mm |
Alternate Parts for MIC4605-1YM-TRVAO
This table gives cross-reference parts and alternative options found for MIC4605-1YM-TRVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4605-1YM-TRVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4605-1YM | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | MIC4605-1YM-TRVAO vs MIC4605-1YM |
MIC4605-1YM-TR | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | MIC4605-1YM-TRVAO vs MIC4605-1YM-TR |
MIC4605-1YM-T5 | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | MIC4605-1YM-TRVAO vs MIC4605-1YM-T5 |