Part Details for AMF0603210R0.5%50PPM/KNP10 by Microtech GmbH Electronic
Overview of AMF0603210R0.5%50PPM/KNP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF0603210R0.5%50PPM/KNP10
AMF0603210R0.5%50PPM/KNP10 CAD Models
AMF0603210R0.5%50PPM/KNP10 Part Data Attributes
|
AMF0603210R0.5%50PPM/KNP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF0603210R0.5%50PPM/KNP10
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AMF | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AMF0603210R0.5%50PPM/KNP10
This table gives cross-reference parts and alternative options found for AMF0603210R0.5%50PPM/KNP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF0603210R0.5%50PPM/KNP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0603210R0.5%50PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | AMF0603210R0.5%50PPM/KNP10 vs AMF0603210R0.5%50PPM/KKS |
CAR0603210OHMS0.5%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | AMF0603210R0.5%50PPM/KNP10 vs CAR0603210OHMS0.5%50PPMHP |
BLU0603ER-2100-DT50W | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AMF0603210R0.5%50PPM/KNP10 vs BLU0603ER-2100-DT50W |
RNCH0603DTC210R | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AMF0603210R0.5%50PPM/KNP10 vs RNCH0603DTC210R |
RTX032100DEP4 | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | AMF0603210R0.5%50PPM/KNP10 vs RTX032100DEP4 |
BLU0603ER-2100-DT50Q | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AMF0603210R0.5%50PPM/KNP10 vs BLU0603ER-2100-DT50Q |
RBS06DTS2100 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | AMF0603210R0.5%50PPM/KNP10 vs RBS06DTS2100 |
TP0350D2100R4E | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AMF0603210R0.5%50PPM/KNP10 vs TP0350D2100R4E |
SF06Q2100DTL | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AMF0603210R0.5%50PPM/KNP10 vs SF06Q2100DTL |
P0603H2100DN | RESISTOR, THIN FILM, 0.125 W, 0.5 %, 50 ppm, 210 ohm, SURFACE MOUNT, 0603, CHIP, GREEN | Vishay Sfernice | AMF0603210R0.5%50PPM/KNP10 vs P0603H2100DN |