Part Details for AS4C8M16S-6TCNTR by Alliance Memory Inc
Overview of AS4C8M16S-6TCNTR by Alliance Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS4C8M16S-6TCNTR
AS4C8M16S-6TCNTR CAD Models
AS4C8M16S-6TCNTR Part Data Attributes:
|
AS4C8M16S-6TCNTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C8M16S-6TCNTR
Alliance Memory Inc
Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP2-54
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e3/e6 | |
Length | 22.22 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | PURE MATTE TIN/TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10.16 mm |
Alternate Parts for AS4C8M16S-6TCNTR
This table gives cross-reference parts and alternative options found for AS4C8M16S-6TCNTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C8M16S-6TCNTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M12L128168A-6TG2N | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 | Elite Semiconductor Memory Technology Inc | AS4C8M16S-6TCNTR vs M12L128168A-6TG2N |
K4S281632D-TI55 | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | AS4C8M16S-6TCNTR vs K4S281632D-TI55 |
W9812G6GH-6 | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, 0.400 INCH, 0.80 INCH PITCH, ROHS COMPLIANT, TSOP2-54 | Winbond Electronics Corp | AS4C8M16S-6TCNTR vs W9812G6GH-6 |
K4S281632F-TL600 | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, TSOP2-54 | Samsung Semiconductor | AS4C8M16S-6TCNTR vs K4S281632F-TL600 |
VG36128161BT-6 | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Vanguard International Semiconductor Corporation | AS4C8M16S-6TCNTR vs VG36128161BT-6 |
AS4C8M16S-6TCN | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP2-54 | Alliance Memory Inc | AS4C8M16S-6TCNTR vs AS4C8M16S-6TCN |
AS4C8M16SA-6TIN | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP2-54 | Alliance Memory Inc | AS4C8M16S-6TCNTR vs AS4C8M16SA-6TIN |
K4S281632D-TL550 | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | AS4C8M16S-6TCNTR vs K4S281632D-TL550 |
K4S281632I-UL600 | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 | Samsung Semiconductor | AS4C8M16S-6TCNTR vs K4S281632I-UL600 |
K4S281632F-UC600 | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 | Samsung Semiconductor | AS4C8M16S-6TCNTR vs K4S281632F-UC600 |