Part Details for BAS20212 by NXP Semiconductors
Overview of BAS20212 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BAS20212
BAS20212 CAD Models
BAS20212 Part Data Attributes
|
BAS20212
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS20212
NXP Semiconductors
0.2A, 200V, SILICON, SIGNAL DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 9 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS20212
This table gives cross-reference parts and alternative options found for BAS20212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS20212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS20TA | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon | Zetex / Diodes Inc | BAS20212 vs BAS20TA |
BAS20 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS20212 vs BAS20 |
BAS20 | Rectifier Diode, 1 Element, 0.2A, 150V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAS20212 vs BAS20 |
BAS20 | General Purpose High Voltage Diode, 3000-REEL | onsemi | BAS20212 vs BAS20 |
BAS20TRL | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | BAS20212 vs BAS20TRL |
BAS20-E3-08 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAS20212 vs BAS20-E3-08 |
BAS20,235 | BAS20 - High-voltage switching diode@en-us TO-236 3-Pin | Nexperia | BAS20212 vs BAS20,235 |
BAS20,215 | BAS20 - High-voltage switching diode@en-us TO-236 3-Pin | Nexperia | BAS20212 vs BAS20,215 |
BAS20TA | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon | Diodes Incorporated | BAS20212 vs BAS20TA |
BAS20 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAS20212 vs BAS20 |