-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS416 - Low-leakage switching diode@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-8477-1-ND
|
DigiKey | DIODE GEN PURP 75V 200MA SOD323 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32516 In Stock |
|
$0.0329 / $0.3300 | Buy Now |
DISTI #
80940360
|
Verical | Diode Switching 85V 0.2A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 228 Package Multiple: 1 Date Code: 2419 | Americas - 249888 |
|
$0.0440 | Buy Now |
DISTI #
78437915
|
Verical | Diode Switching 85V 0.2A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1980 Package Multiple: 1 Date Code: 2320 | Americas - 10000 |
|
$0.0245 / $0.0505 | Buy Now |
DISTI #
BAS416F
|
TME | Diode: switching, SMD, 85V, 200mA, 3us, SOD323, Ufmax: 1.25V, Ifsm: 4A Min Qty: 20 | 0 |
|
$0.0396 / $0.0594 | RFQ |
DISTI #
C1S537101475933
|
Chip1Stop | BAS416/SOD323/SOD2 RoHS: Compliant pbFree: Yes Container: Cut Tape | 4871 |
|
$0.0353 / $0.2140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS416F
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS416F
Nexperia
BAS416 - Low-leakage switching diode@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | PLASTIC, SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS416F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS416F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS416F2 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS416F vs BAS416F2 |
BAS116 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS416F vs BAS116 |
934057494135 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon | Nexperia | BAS416F vs 934057494135 |
BAS416,135 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon | Nexperia | BAS416F vs BAS416,135 |
BAS716F | BAS716 - Low-leakage diode@en-us SOD 2-Pin | Nexperia | BAS416F vs BAS716F |
934057494145 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon | Nexperia | BAS416F vs 934057494145 |
BAS416Z | BAS416 - Low-leakage switching diode@en-us SOD 2-Pin | Nexperia | BAS416F vs BAS416Z |
BAS1602WE6327XT | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT, SCD-80, 2 PIN | Infineon Technologies AG | BAS416F vs BAS1602WE6327XT |
BAS116F2 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS416F vs BAS116F2 |