Part Details for BAS116F2 by Yangzhou Yangjie Electronics Co Ltd
Overview of BAS116F2 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BAS116F2
BAS116F2 CAD Models
BAS116F2 Part Data Attributes:
|
BAS116F2
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAS116F2
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS116F2
This table gives cross-reference parts and alternative options found for BAS116F2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS116F2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS1602VE6327XTSA1 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT, SC-79, 2 PIN | Infineon Technologies AG | BAS116F2 vs BAS1602VE6327XTSA1 |
BAS116 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS116F2 vs BAS116 |
934057972135 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon | Nexperia | BAS116F2 vs 934057972135 |
BAS416F | BAS416 - Low-leakage switching diode@en-us SOD 2-Pin | Nexperia | BAS116F2 vs BAS416F |
BAS416 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS116F2 vs BAS416 |
BAS416F2 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS116F2 vs BAS416F2 |
BAS416,135 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon | Nexperia | BAS116F2 vs BAS416,135 |
BAS1602WE6327XT | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT, SCD-80, 2 PIN | Infineon Technologies AG | BAS116F2 vs BAS1602WE6327XT |
BAS716F | BAS716 - Low-leakage diode@en-us SOD 2-Pin | Nexperia | BAS116F2 vs BAS716F |
934057972115 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon | Nexperia | BAS116F2 vs 934057972115 |