Part Details for BAS1602WE6327XT by Infineon Technologies AG
Overview of BAS1602WE6327XT by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS1602WE6327XT
BAS1602WE6327XT CAD Models
BAS1602WE6327XT Part Data Attributes:
|
BAS1602WE6327XT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS1602WE6327XT
Infineon Technologies AG
Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT, SCD-80, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, SCD-80, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS1602WE6327XT
This table gives cross-reference parts and alternative options found for BAS1602WE6327XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS1602WE6327XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS1602VE6327XTSA1 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT, SC-79, 2 PIN | Infineon Technologies AG | BAS1602WE6327XT vs BAS1602VE6327XTSA1 |
BAS116 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS1602WE6327XT vs BAS116 |
934057972135 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon | Nexperia | BAS1602WE6327XT vs 934057972135 |
BAS416F | BAS416 - Low-leakage switching diode@en-us SOD 2-Pin | Nexperia | BAS1602WE6327XT vs BAS416F |
BAS416 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS1602WE6327XT vs BAS416 |
BAS416F2 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS1602WE6327XT vs BAS416F2 |
BAS416,135 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon | Nexperia | BAS1602WE6327XT vs BAS416,135 |
BAS716F | BAS716 - Low-leakage diode@en-us SOD 2-Pin | Nexperia | BAS1602WE6327XT vs BAS716F |
BAS116F2 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS1602WE6327XT vs BAS116F2 |
934057972115 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon | Nexperia | BAS1602WE6327XT vs 934057972115 |