-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Capacitance Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SMV1130 - Varactor Diodes Varactor Diodes SOD 323 N-TYPE SINGLE LEAD FREE ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2557 |
|
$0.1726 / $0.2030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMV1130-011LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMV1130-011LF
Skyworks Solutions Inc
Variable Capacitance Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Skyworks | |
Breakdown Voltage-Min | 26 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 9.84% | |
Diode Capacitance Ratio-Min | 1.47 | |
Diode Capacitance-Nom | 19.3 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 26 V | |
Reverse Current-Max | 0.02 µA | |
Reverse Test Voltage | 21 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | HYPERABRUPT |
This table gives cross-reference parts and alternative options found for SMV1130-011LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMV1130-011LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMV1130-001LF | Variable Capacitance Diode, 19.3pF C(T), 26V, Silicon, Hyperabrupt, GREEN PACKAGE-3 | Skyworks Solutions Inc | SMV1130-011LF vs SMV1130-001LF |
BB535E6433 | Variable Capacitance Diode, Ultra High Frequency, 18.7pF C(T), Silicon, SOD-323, 2 PIN | Infineon Technologies AG | SMV1130-011LF vs BB535E6433 |
SMV1130-079LF | Variable Capacitance Diode, 19.3pF C(T), 26V, Silicon, Hyperabrupt, GREEN, SC-79, 2 PIN | Skyworks Solutions Inc | SMV1130-011LF vs SMV1130-079LF |
BB535 | Variable Capacitance Diode, Ultra High Frequency, 18.7pF C(T), 30V, Silicon, SOD-323, 2 PIN | Infineon Technologies AG | SMV1130-011LF vs BB535 |
HVU316TRU | 30V, SILICON, VARIABLE CAPACITANCE DIODE | Renesas Electronics Corporation | SMV1130-011LF vs HVU316TRU |
HVU307TRU | VHF BAND, 32V, SILICON, VARIABLE CAPACITANCE DIODE | Renesas Electronics Corporation | SMV1130-011LF vs HVU307TRU |
HVU202ATRU-E | UHF BAND, 34V, SILICON, VARIABLE CAPACITANCE DIODE | Renesas Electronics Corporation | SMV1130-011LF vs HVU202ATRU-E |
SMV1130-040LF | Variable Capacitance Diode | Skyworks Solutions Inc | SMV1130-011LF vs SMV1130-040LF |
BB535E6327 | Variable Capacitance Diode, Ultra High Frequency, 18.7pF C(T), Silicon, SOD-323, 2 PIN | Infineon Technologies AG | SMV1130-011LF vs BB535E6327 |
HVU202ATRU | UHF BAND, 34V, SILICON, VARIABLE CAPACITANCE DIODE | Renesas Electronics Corporation | SMV1130-011LF vs HVU202ATRU |