Part Details for BSP126/T3 by Nexperia
Overview of BSP126/T3 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSP126/T3
BSP126/T3 CAD Models
BSP126/T3 Part Data Attributes:
|
BSP126/T3
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BSP126/T3
Nexperia
Small Signal Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BSP126/T3
This table gives cross-reference parts and alternative options found for BSP126/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP126/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP126TRL13 | TRANSISTOR 300 mA, 250 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSP126/T3 vs BSP126TRL13 |
BSP126TRL | TRANSISTOR 300 mA, 250 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSP126/T3 vs BSP126TRL |
934000540135 | Small Signal Field-Effect Transistor, 0.375A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | BSP126/T3 vs 934000540135 |
BSP126,135 | N-channel vertical D-MOS logic level FET SC-73 4-Pin | NXP Semiconductors | BSP126/T3 vs BSP126,135 |
BSP126/T3 | TRANSISTOR Si, SMALL SIGNAL, FET, FET General Purpose Small Signal | NXP Semiconductors | BSP126/T3 vs BSP126/T3 |
BSP126,115 | N-channel vertical D-MOS logic level FET@en-us SC-73 4-Pin | Nexperia | BSP126/T3 vs BSP126,115 |
934000540115 | Small Signal Field-Effect Transistor, 0.375A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | BSP126/T3 vs 934000540115 |
BSP126T/R | Small Signal Field-Effect Transistor | Nexperia | BSP126/T3 vs BSP126T/R |
BSP126TRL13 | Small Signal Field-Effect Transistor, 0.3A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | YAGEO Corporation | BSP126/T3 vs BSP126TRL13 |