Part Details for CA239AH by Harris Semiconductor
Overview of CA239AH by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Part Details for CA239AH
CA239AH CAD Models
CA239AH Part Data Attributes:
|
CA239AH
Harris Semiconductor
Buy Now
|
Compare Parts:
CA239AH
Harris Semiconductor
Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 4000 µV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Technology | BIPOLAR | |
Temperature Grade | OTHER |
Alternate Parts for CA239AH
This table gives cross-reference parts and alternative options found for CA239AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA239AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA339AH | Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar | Harris Semiconductor | CA239AH vs CA339AH |
LM193AH/883C | Comparator | Rochester Electronics LLC | CA239AH vs LM193AH/883C |
CA3290BT | CA3290BT | Intersil Corporation | CA239AH vs CA3290BT |
LM193H/883C | Comparator | Rochester Electronics LLC | CA239AH vs LM193H/883C |
193/BGAJC | Comparator | Rochester Electronics LLC | CA239AH vs 193/BGAJC |
LM2901W | Comparator | Rochester Electronics LLC | CA239AH vs LM2901W |
HA4-4902-8 | Comparator, 8000uV Offset-Max, 180ns Response Time, BIPolar, CQCC20 | Harris Semiconductor | CA239AH vs HA4-4902-8 |
HA4-4902-2 | Comparator, 8000uV Offset-Max, 180ns Response Time, BIPolar, CQCC20 | Harris Semiconductor | CA239AH vs HA4-4902-2 |
5962-86877022A | Comparator, 2000uV Offset-Max, 500ns Response Time, BIPolar, CQCC20, | Micross Components | CA239AH vs 5962-86877022A |
CA3290AT3 | Comparator, 10000uV Offset-Max, 200ns Response Time, MBCY8 | Harris Semiconductor | CA239AH vs CA3290AT3 |