Part Details for LM193H/883C by Rochester Electronics LLC
Overview of LM193H/883C by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for LM193H/883C
LM193H/883C CAD Models
LM193H/883C Part Data Attributes:
|
LM193H/883C
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM193H/883C
Rochester Electronics LLC
Comparator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Response Time-Nom | 1300 ns | |
Screening Level | MIL-STD-883 Class C | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LM193H/883C
This table gives cross-reference parts and alternative options found for LM193H/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM193H/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA339AH | Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar | Harris Semiconductor | LM193H/883C vs CA339AH |
LM193AH/883C | Comparator | Rochester Electronics LLC | LM193H/883C vs LM193AH/883C |
CA239AH | Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar | Harris Semiconductor | LM193H/883C vs CA239AH |
CA3290BT | CA3290BT | Intersil Corporation | LM193H/883C vs CA3290BT |
193/BGAJC | Comparator | Rochester Electronics LLC | LM193H/883C vs 193/BGAJC |
LM2901W | Comparator | Rochester Electronics LLC | LM193H/883C vs LM2901W |
HA4-4902-8 | Comparator, 8000uV Offset-Max, 180ns Response Time, BIPolar, CQCC20 | Harris Semiconductor | LM193H/883C vs HA4-4902-8 |
HA4-4902-2 | Comparator, 8000uV Offset-Max, 180ns Response Time, BIPolar, CQCC20 | Harris Semiconductor | LM193H/883C vs HA4-4902-2 |
5962-86877022A | Comparator, 2000uV Offset-Max, 500ns Response Time, BIPolar, CQCC20, | Micross Components | LM193H/883C vs 5962-86877022A |
CA3290AT3 | Comparator, 10000uV Offset-Max, 200ns Response Time, MBCY8 | Harris Semiconductor | LM193H/883C vs CA3290AT3 |