Part Details for CA3290BT by Harris Semiconductor
Overview of CA3290BT by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CA3290BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CA3290BT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR TO5-8 Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
599 In Stock |
|
$15.1600 | Buy Now |
|
Rochester Electronics | Dual VOLTAGE COMPARATOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 599 |
|
$13.0200 / $15.3100 | Buy Now |
Part Details for CA3290BT
CA3290BT CAD Models
CA3290BT Part Data Attributes:
|
CA3290BT
Harris Semiconductor
Buy Now
|
Compare Parts:
CA3290BT
Harris Semiconductor
Comparator, 6000uV Offset-Max, 200ns Response Time, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 0.00003 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Supply Current-Max | 3 mA | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for CA3290BT
This table gives cross-reference parts and alternative options found for CA3290BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3290BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA339AH | Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar | Harris Semiconductor | CA3290BT vs CA339AH |
LM193AH/883C | Comparator | Rochester Electronics LLC | CA3290BT vs LM193AH/883C |
CA239AH | Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar | Harris Semiconductor | CA3290BT vs CA239AH |
CA3290BT | CA3290BT | Intersil Corporation | CA3290BT vs CA3290BT |
LM193H/883C | Comparator | Rochester Electronics LLC | CA3290BT vs LM193H/883C |
193/BGAJC | Comparator | Rochester Electronics LLC | CA3290BT vs 193/BGAJC |
LM2901W | Comparator | Rochester Electronics LLC | CA3290BT vs LM2901W |
HA4-4902-8 | Comparator, 8000uV Offset-Max, 180ns Response Time, BIPolar, CQCC20 | Harris Semiconductor | CA3290BT vs HA4-4902-8 |
HA4-4902-2 | Comparator, 8000uV Offset-Max, 180ns Response Time, BIPolar, CQCC20 | Harris Semiconductor | CA3290BT vs HA4-4902-2 |
5962-86877022A | Comparator, 2000uV Offset-Max, 500ns Response Time, BIPolar, CQCC20, | Micross Components | CA3290BT vs 5962-86877022A |