Part Details for CBT3257AD,118 by NXP Semiconductors
Overview of CBT3257AD,118 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CBT3257AD,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CBT3257AD,118-954-ND
|
DigiKey | NEXPERIA CBT3257AD - MULTIPLEXER Min Qty: 1665 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
45080 In Stock |
|
$0.1800 | Buy Now |
|
Rochester Electronics | CBT3257AD - Multiplexer And Demux/Decoder, 3257 Series, 4-Func, 1 Line Input, 2 Line Output, True Output, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 45080 |
|
$0.1547 / $0.1820 | Buy Now |
|
Chip1Cloud | IC 4BIT 1OF2 MUX/DEMUX 16SOIC | 92300 |
|
RFQ |
Part Details for CBT3257AD,118
CBT3257AD,118 CAD Models
CBT3257AD,118 Part Data Attributes
|
CBT3257AD,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CBT3257AD,118
NXP Semiconductors
CBT3257A - Quad 1-of-2 multiplexer/demultiplexer SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 3257 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CBT3257AD,118
This table gives cross-reference parts and alternative options found for CBT3257AD,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBT3257AD,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBT3257D,112 | CBT3257D | NXP Semiconductors | CBT3257AD,118 vs CBT3257D,112 |
CBT3257D | IC QUAD 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Multiplexer/Demultiplexer | NXP Semiconductors | CBT3257AD,118 vs CBT3257D |
CBTS3257D,118 | CBTS3257D | NXP Semiconductors | CBT3257AD,118 vs CBTS3257D,118 |
FSTU3257MX | Multiplexer And Demux/Decoder, 3257 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CBT3257AD,118 vs FSTU3257MX |
QS3257S1G | SOIC-16, Tube | Integrated Device Technology Inc | CBT3257AD,118 vs QS3257S1G |
CBTS3257D,112 | CBTS3257D | NXP Semiconductors | CBT3257AD,118 vs CBTS3257D,112 |
CBT3257AD,112 | CBT3257A - Quad 1-of-2 multiplexer/demultiplexer SOP 16-Pin | NXP Semiconductors | CBT3257AD,118 vs CBT3257AD,112 |
CBTS3257D | IC CBT/FST/QS/5C/B SERIES, QUAD 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Multiplexer/Demultiplexer | NXP Semiconductors | CBT3257AD,118 vs CBTS3257D |
FST3257M | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 1-Func, 4 Line Input, 2 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CBT3257AD,118 vs FST3257M |
FST3257MX | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 1-Func, 4 Line Input, 2 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CBT3257AD,118 vs FST3257MX |