Filter Your Search
1 - 2 of 2 results
|
CBT3257AD,118
Nexperia
|
$0.2386 | Yes | Active | 5 V | 250 ps | 4 | 1 | 2 | YES | SOP | 3-STATE | 3257 | MULTIPLEXER AND DEMUX/DECODER | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | Nexperia | |||
|
CBT3257AD,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 250 ps | 4 | 1 | 2 | YES | SOP | 3-STATE | 3257 | MULTIPLEXER AND DEMUX/DECODER | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 |