Part Details for CD4012AE by Texas Instruments
Overview of CD4012AE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for CD4012AE
CD4012AE CAD Models
CD4012AE Part Data Attributes:
|
CD4012AE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4012AE
Texas Instruments
4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 200 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4012AE
This table gives cross-reference parts and alternative options found for CD4012AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4012AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCF4012BEY | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | CD4012AE vs HCF4012BEY |
MC14012UBCL | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | CD4012AE vs MC14012UBCL |
MC14012BCPG | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | onsemi | CD4012AE vs MC14012BCPG |
CD4012MN | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | CD4012AE vs CD4012MN |
CD4012AF | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Texas Instruments | CD4012AE vs CD4012AF |
MC14012UBCPD | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | CD4012AE vs MC14012UBCPD |
HEF4012BDB | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | NXP Semiconductors | CD4012AE vs HEF4012BDB |
MC14012UBCLDS | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD4012AE vs MC14012UBCLDS |
HEF4012BDF | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERDIP-14 | NXP Semiconductors | CD4012AE vs HEF4012BDF |
HCC4012BF | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | CD4012AE vs HCC4012BF |