Part Details for CD4028BMJ/883C by Texas Instruments
Overview of CD4028BMJ/883C by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4028BMJ/883C
CD4028BMJ/883C CAD Models
CD4028BMJ/883C Part Data Attributes:
|
CD4028BMJ/883C
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4028BMJ/883C
Texas Instruments
4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 480 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4028BMJ/883C
This table gives cross-reference parts and alternative options found for CD4028BMJ/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4028BMJ/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4028BMN | IC 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, Decoder/Driver | National Semiconductor Corporation | CD4028BMJ/883C vs CD4028BMN |
CD4028BMJ/883C | IC 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Decoder/Driver | National Semiconductor Corporation | CD4028BMJ/883C vs CD4028BMJ/883C |
CD4028BCJ | 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD4028BMJ/883C vs CD4028BCJ |
CD4028BMW | IC 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Decoder/Driver | National Semiconductor Corporation | CD4028BMJ/883C vs CD4028BMW |
CD4028BMJ | IC 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Decoder/Driver | National Semiconductor Corporation | CD4028BMJ/883C vs CD4028BMJ |