Part Details for CD54HCT20F3A by Harris Semiconductor
Overview of CD54HCT20F3A by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for CD54HCT20F3A
CD54HCT20F3A CAD Models
CD54HCT20F3A Part Data Attributes
|
CD54HCT20F3A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HCT20F3A
Harris Semiconductor
NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 42 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD54HCT20F3A
This table gives cross-reference parts and alternative options found for CD54HCT20F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT20F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT20F/3 | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, CDIP14 | Harris Semiconductor | CD54HCT20F3A vs CD54HCT20F/3 |
74HCT20N,652 | 74HCT20N | NXP Semiconductors | CD54HCT20F3A vs 74HCT20N,652 |
DV74HCT20N | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | CD54HCT20F3A vs DV74HCT20N |
CD74HCT20EE4 | 2-ch, 4-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125 | Texas Instruments | CD54HCT20F3A vs CD74HCT20EE4 |
74HCT20N | HCT SERIES, DUAL 4-INPUT NAND GATE, PDIP14, SOT-27-1, DIP-14 | NXP Semiconductors | CD54HCT20F3A vs 74HCT20N |
CD54HCT20F/3A | IC HCT SERIES, DUAL 4-INPUT NAND GATE, CDIP14, Gate | Intersil Corporation | CD54HCT20F3A vs CD54HCT20F/3A |
74HCT20NB | HCT SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | NXP Semiconductors | CD54HCT20F3A vs 74HCT20NB |
933668940652 | HCT SERIES, DUAL 4-INPUT NAND GATE, PDIP14, SOT-27-1, DIP-14 | NXP Semiconductors | CD54HCT20F3A vs 933668940652 |
GD74HCT20 | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | CD54HCT20F3A vs GD74HCT20 |
CD74HCT20EX | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDIP14 | Harris Semiconductor | CD54HCT20F3A vs CD74HCT20EX |