Part Details for GD74HCT20 by Goldstar Electron Co Ltd
Overview of GD74HCT20 by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD74HCT20
GD74HCT20 CAD Models
GD74HCT20 Part Data Attributes
|
GD74HCT20
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74HCT20
Goldstar Electron Co Ltd
NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74HCT20
This table gives cross-reference parts and alternative options found for GD74HCT20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HCT20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT20F/3A | IC HCT SERIES, DUAL 4-INPUT NAND GATE, CDIP14, Gate | Intersil Corporation | GD74HCT20 vs CD54HCT20F/3A |
74HCT20NB | HCT SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | NXP Semiconductors | GD74HCT20 vs 74HCT20NB |
CD54HCT20F3A | Military 2-ch, 4-input, 4.5-V to 5.5-V NAND gates 14-CDIP -55 to 125 | Texas Instruments | GD74HCT20 vs CD54HCT20F3A |
74HCT20N,652 | 74HCT20N | NXP Semiconductors | GD74HCT20 vs 74HCT20N,652 |
CD54HCT20F3A | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, CDIP14 | Harris Semiconductor | GD74HCT20 vs CD54HCT20F3A |
933668940652 | HCT SERIES, DUAL 4-INPUT NAND GATE, PDIP14, SOT-27-1, DIP-14 | NXP Semiconductors | GD74HCT20 vs 933668940652 |
GD54HCT20 | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | GD74HCT20 vs GD54HCT20 |
CD74HCT20EX | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDIP14 | Harris Semiconductor | GD74HCT20 vs CD74HCT20EX |
74HCT20N | HCT SERIES, DUAL 4-INPUT NAND GATE, PDIP14, SOT-27-1, DIP-14 | NXP Semiconductors | GD74HCT20 vs 74HCT20N |
CD54HCT20F/3 | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, CDIP14 | Harris Semiconductor | GD74HCT20 vs CD54HCT20F/3 |